8 (Coax) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 In Stock | 1 : ¥994.29000 Tube | Tube | Active | Header | Male Pin, Coaxial | 0.157" (4.00mm) | 8 (Coax) | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.177" (4.50mm) | - | 0.220" (5.60mm) | Circular | - | - | - | Copper Alloy | Polyphenylene Sulfide (PPS), Glass Filled | Mating Flange, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
230 In Stock | 1 : ¥1,020.81000 Tube | Tube | Active | Header | Male Pin, Coaxial | 0.157" (4.00mm) | 8 (Coax) | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | - | - | 0.220" (5.60mm) | Circular | Gold | - | - | Copper Alloy | Polyphenylene Sulfide (PPS), Glass Filled | Mating Flange, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
9 In Stock | 1 : ¥982.39000 Tube | Tube | Active | Header | Male Pin, Coaxial | 0.157" (4.00mm) | 8 (Coax) | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.177" (4.50mm) | - | 0.220" (5.60mm) | Circular | - | - | - | Copper Alloy | Polyphenylene Sulfide (PPS), Glass Filled | Mating Flange, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 120 : ¥911.25750 Tube | Tube | Active | Header | Male Pin, Coaxial | 0.157" (4.00mm) | 8 (Coax) | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | - | - | 0.220" (5.60mm) | Circular | Gold | - | - | Copper Alloy | Polyphenylene Sulfide (PPS), Glass Filled | Mating Flange, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - |