8 (6 + 2 Power) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149 In Stock | 1 : ¥193.26000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 8 (6 + 2 Power) | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.130" (3.30mm) | - | 0.220" (5.60mm) | Circular | Gold | - | - | - | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
77 In Stock | 1 : ¥209.02000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 8 (6 + 2 Power) | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.130" (3.30mm) | - | 0.220" (5.60mm) | Circular | Gold | 29.5µin (0.75µm) | - | Copper Alloy, Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A, 20A | 800VAC/DC | |||
0 In Stock Check Lead Time | 1 : ¥30.54000 Bulk | Bulk | Active | Header | Male Pin | - | 8 (6 + 2 Power) | 2 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.107" (2.71mm) | 0.353" (8.20mm) | 0.059" (1.50mm) | Square | Gold | Flash | - | Phosphor Bronze | - | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥34.65000 Bulk | Bulk | Active | Header | Male Pin | - | 8 (6 + 2 Power) | 2 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.107" (2.71mm) | 0.353" (8.20mm) | 0.059" (1.50mm) | Square | Gold | - | - | Phosphor Bronze | - | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥37.44000 Bulk | Bulk | Active | Header | Male Pin | - | 8 (6 + 2 Power) | 2 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.120" (3.05mm) | - | 0.155" (3.94mm) | Square | Gold | - | - | Phosphor Bronze | - | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 30 : ¥41.53900 Tube | Tube | Active | Header | Male Pin | - | 8 (6 + 2 Power) | - | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.100" (2.54mm) | 0.520" (13.21mm) | - | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
0 In Stock Check Lead Time | 30 : ¥47.59500 Tube | Tube | Active | Header | Male Pin | - | 8 (6 + 2 Power) | - | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.320" (8.13mm) | - | - | - | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
0 In Stock Check Lead Time | 30 : ¥47.59500 Tube | Tube | Active | Header | Male Pin | - | 8 (6 + 2 Power) | - | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | - | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
0 In Stock Check Lead Time | 30 : ¥57.40033 Tube | Tube | Active | Header | Male Pin | - | 8 (6 + 2 Power) | - | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | - | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
0 In Stock Check Lead Time | 30 : ¥57.40033 Tube | Tube | Active | Header | Male Pin | - | 8 (6 + 2 Power) | - | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.100" (2.54mm) | 0.520" (13.21mm) | - | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
0 In Stock Check Lead Time | 30 : ¥57.40033 Tube | Tube | Active | Header | Male Pin | - | 8 (6 + 2 Power) | - | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.100" (2.54mm) | 0.520" (13.21mm) | - | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
0 In Stock Check Lead Time | 29 : ¥68.88034 Tube | Tube | Active | Header | Male Pin | - | 8 (6 + 2 Power) | - | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.320" (8.13mm) | - | - | - | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
0 In Stock Check Lead Time | 30 : ¥68.88033 Tube | Tube | Active | Header | Male Pin | - | 8 (6 + 2 Power) | - | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | - | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
0 In Stock Check Lead Time | 110 : ¥338.17836 Bulk | Bulk | Active | Header | Male Pin | - | 8 (6 + 2 Power) | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.118" (3.00mm) | - | 0.238" (6.05mm) | Circular | Gold | 29.5µin (0.75µm) | Gold | Copper Alloy, Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | Jackscrews, Keying Slot, Mating Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.2A, 20A | 800VAC/DC | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 8 (6 + 2 Power) | 3 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | - | - | 0.244" (6.20mm) | Circular | Gold | 29.5µin (0.75µm) | Tin-Lead | Brass | Polyamide (PA46), Nylon 4/6 | Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 8 (6 + 2 Power) | 3 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | - | - | 0.244" (6.20mm) | Circular | Gold | 29.5µin (0.75µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6 | Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 8 (6 + 2 Power) | 3 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.091" (2.30mm) | - | 0.358" (9.10mm) | Circular | Gold | 29.5µin (0.75µm) | Tin-Lead | - | Polyamide (PA46), Nylon 4/6 | Board Guide, Mating Flange, Mating Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 8 (6 + 2 Power) | 3 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.091" (2.30mm) | - | 0.358" (9.10mm) | Circular | Gold | 29.5µin (0.75µm) | Tin-Lead | - | Polyamide (PA46), Nylon 4/6 | Board Guide, Mating Flange, Mating Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 8 (6 + 2 Power) | 3 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | - | - | 0.244" (6.20mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polyamide (PA46), Nylon 4/6 | Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.079" (2.00mm) | 8 (6 + 2 Power) | 3 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.091" (2.30mm) | - | 0.358" (9.10mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | - | Polyamide (PA46), Nylon 4/6 | Board Guide, Mating Flange, Mating Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - |