78 Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock 72 Factory | 1 : ¥31.36000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 78 | 3 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.095" (2.41mm) | 0.300" (7.62mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
100 In Stock 139 Factory | 1 : ¥90.88000 Tube | Tube | Active | Header | Male Pin | 0.039" (1.00mm) | 78 | 2 | 0.039" (1.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.075" (1.90mm) | - | - | 0.059" (1.50mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.8A per Contact | - | |||
100 In Stock | 1 : ¥97.61000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 78 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.075" (1.90mm) | - | - | 0.099" (2.51mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
0 In Stock 90 Factory Check Lead Time | 1 : ¥97.20000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 78 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.130" (3.30mm) | 0.335" (8.51mm) | 0.100" (2.54mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | - | |||
0 In Stock 144 Factory Check Lead Time | 11 : ¥83.43364 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 78 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.120" (3.05mm) | 0.090" (2.29mm) | - | 0.135" (3.43mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
0 In Stock Check Lead Time | 3,200 : ¥4.40051 Bag | Bag | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 78 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.346" (8.80mm) | 0.079" (2.00mm) | Square | Gold | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | - | |||
0 In Stock Check Lead Time | 1,000 : ¥4.69650 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 78 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.80mm) | 0.346" (8.80mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | - | |||
0 In Stock Check Lead Time | 3,200 : ¥4.88145 Bag | Bag | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 78 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | - | 0.157" (4.00mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1.5A | - | |||
0 In Stock Check Lead Time | 5,000 : ¥5.78111 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 78 | 2 | 0.050" (1.27mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.110" (2.79mm) | 0.102" (2.60mm) | 0.313" (7.94mm) | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
0 In Stock Check Lead Time | 2,000 : ¥6.11984 Bag | Bag | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 78 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.346" (8.80mm) | 0.079" (2.00mm) | Square | Gold | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | - | |||
0 In Stock Check Lead Time | 1,000 : ¥6.30595 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 78 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.80mm) | - | 0.157" (4.00mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1.5A per Contact | - | |||
0 In Stock Check Lead Time | 2,000 : ¥6.60077 Bag | Bag | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 78 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.79mm) | 0.346" (8.80mm) | 0.079" (2.00mm) | Square | Gold | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | - | |||
0 In Stock Check Lead Time | 5,000 : ¥6.99190 Bag | Bag | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 78 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.276" (7.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.098" (2.50mm) | Square | Tin | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 5,000 : ¥7.28967 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 78 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | - | 0.197" (5.00mm) | Square | Tin | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1,000 : ¥7.30098 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 78 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.276" (7.00mm) | 0.118" (3.00mm) | 0.492" (12.50mm) | 0.098" (2.50mm) | Square | Gold | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 5,004 : ¥8.85566 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 78 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.272" (6.90mm) | - | - | 0.098" (2.50mm) | Square | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | 1 : ¥9.19000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 78 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.448" (11.39mm) | 0.098" (2.50mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
0 In Stock Check Lead Time | 200 : ¥9.24630 Bag | Bag | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 78 | 2 | 0.100" (2.54mm) | All | Board to Board | - | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.453" (11.50mm) | 0.098" (2.50mm) | Square | Tin | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 2,000 : ¥9.97931 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 78 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | - | 0.197" (5.00mm) | Square | Gold | - | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Value Added Item | 1 : ¥10.43000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 78 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.120" (3.05mm) | 0.537" (13.63mm) | 0.098" (2.50mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
0 In Stock Check Lead Time | 2,000 : ¥10.78584 Box | Box | Active | Header | Male Pin | 0.100" (2.54mm) | 78 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.118" (3.00mm) | 0.395" (10.03mm) | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 1,000 : ¥10.79179 Bulk | - | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 78 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.141" (3.60mm) | 0.110" (2.79mm) | 0.330" (8.38mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A | 150V | ||
0 In Stock Check Lead Time | 5,005 : ¥10.94117 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 78 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | - | - | 0.079" (2.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled | Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 1.5A per Contact | - | |||
0 In Stock Value Added Item | 1 : ¥11.17000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 78 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.448" (11.39mm) | 0.098" (2.50mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
0 In Stock Check Lead Time | 2,000 : ¥11.34998 Box | Box | Active | Header | Male Pin | 0.100" (2.54mm) | 78 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.256" (6.50mm) | 0.118" (3.00mm) | 0.474" (12.04mm) | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250VAC/DC |