38 Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,319 In Stock | 1 : ¥40.14000 Bulk | Bulk | Active | Header, Breakaway | Male Blade; Male Pin | 0.079" (2.00mm) | 38 | 3 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.215" (5.45mm) | 0.108" (2.75mm) | - | 0.654" (16.61mm) | Rectangular, Square | Tin | - | Tin | Brass | Syndiotactic Polystyrene (SPS), Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 HB | Black | Varies by Wire Gauge | 14VDC | |||
4,993 In Stock | 1 : ¥19.29000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 38 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.150" (3.81mm) | 0.126" (3.20mm) | 0.366" (9.30mm) | 0.384" (9.75mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | - | - | UL94 V-0 | Natural | - | - | |||
3,900 In Stock | 1 : ¥23.07000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 38 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.461" (11.70mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
860 In Stock | 1 : ¥31.28000 Bag | Bag | Active | Header | Male Pin | 0.079" (2.00mm) | 38 | 3 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.121" (3.08mm) | - | 0.697" (17.70mm) | Square | Tin | - | Tin | Copper Alloy | Syndiotactic Polystyrene (SPS), Glass Filled | Board Guide, Solder Retention | -40°C ~ 105°C | - | UL94 HB | Gray | Varies by Wire Gauge | 14VDC | |||
286 In Stock | 1 : ¥95.64000 Tray | Tray | Active | Header | Tab | - | 38 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.126" (3.20mm) | - | 0.642" (16.30mm) | Rectangular | Tin | - | Tin | - | - | Board Lock | -40°C ~ 120°C | - | - | Black | - | 12V | |||
609 In Stock | 1 : ¥18.64000 Tray | Tray | Active | Header | Male Pin | 0.059" (1.50mm) | 38 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Detent Lock | 0.114" (2.90mm) | 0.118" (3.00mm) | - | 0.291" (7.40mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Board Guide | -30°C ~ 105°C | - | UL94 V-0 | Gray | Varies by Wire Gauge | 50VAC | |||
241 In Stock | 1 : ¥50.00000 Tray | Tray | Active | - | Tab | - | 38 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.134" (3.40mm) | - | 0.815" (20.70mm) | Rectangular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT) | Board Lock | - | - | - | Black | Varies by Wire Gauge | - | |||
0 In Stock Check Lead Time | 330 : ¥58.15045 Tube | - | Tube | Active | Header | Male Pin | - | 38 | - | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.465" (11.80mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Lock | -30°C ~ 85°C | - | - | Natural | - | 12VDC | ||
271 In Stock | 240 : ¥93.13792 Tube | Tube | Active | Header | Tab | 0.138" (3.50mm) | 38 | 2 | 0.130" (3.30mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.118" (3.00mm) | - | 0.465" (11.80mm) | Rectangular | Gold | 12.0µin (0.30µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -30°C ~ 105°C | - | UL94 V-0 | Black | 4A | 150V | |||
1,350 In Stock | 1 : ¥15.02000 Cut Tape (CT) 450 : ¥9.66824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.059" (1.50mm) | 38 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.354" (9.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 100V | |||
1,350 In Stock | 1 : ¥15.02000 Cut Tape (CT) 450 : ¥9.66824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.059" (1.50mm) | 38 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.354" (9.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 100V | |||
690 In Stock | 1 : ¥22.41000 Bulk | Bulk | Active | Header, Breakaway | Male Blade; Male Pin | 0.079" (2.00mm) | 38 | 3 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.215" (5.45mm) | 0.108" (2.75mm) | - | 0.654" (16.61mm) | Rectangular, Square | Tin | - | Tin | Brass | Syndiotactic Polystyrene (SPS), Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 HB | Gray | Varies by Wire Gauge | 14VDC | |||
2,288 In Stock | 1 : ¥31.28000 Tray | Tray | Active | Header | Male Blade | 0.079" (2.00mm) | 38 | 3 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | - | - | 0.121" (3.07mm) | - | 0.697" (17.70mm) | Square | Tin | - | Tin | Brass | Syndiotactic Polystyrene (SPS), Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 HB | Black | Varies by Wire Gauge | 14VDC | |||
800 In Stock | 1 : ¥31.28000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 38 | 3 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.170" (4.32mm) | - | - | 0.848" (21.54mm) | Square | Tin | - | Tin | Brass | Syndiotactic Polystyrene (SPS) | Board Guide | -40°C ~ 105°C | - | - | Gray | 4A per Contact | 500VDC | |||
611 In Stock | 1 : ¥40.14000 Tray | Tray | Active | Header, Breakaway | Male Blade; Male Pin | 0.079" (2.00mm) | 38 | 3 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.215" (5.45mm) | 0.108" (2.75mm) | - | 0.654" (16.61mm) | Rectangular, Square | Tin | - | Tin | Brass | Syndiotactic Polystyrene (SPS), Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 HB | Gray | Varies by Wire Gauge | 14VDC | |||
323 In Stock | 1 : ¥87.84000 Bulk | Bulk | Active | Header | Male Pin | - | 38 | 2 | 0.205" (5.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.280" (7.11mm) | 0.157" (4.00mm) | - | 0.728" (18.50mm) | Rectangular | Tin | - | - | - | - | - | - | - | - | - | - | - | |||
4,738 In Stock Value Added Item | 1 : ¥7.88000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 38 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.197" (5.00mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | ||
0 In Stock Check Lead Time | 4,800 : ¥9.80568 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 38 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Friction Lock | - | 0.134" (3.40mm) | - | 0.386" (9.80mm) | Circular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -55°C ~ 105°C | - | UL94 V-0 | White | 4.2A | 250VAC | |||
1,200 In Stock | 1 : ¥11.25000 Cut Tape (CT) 1,200 : ¥5.05623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 38 | 2 | 0.083" (2.10mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | - | - | - | 0.217" (5.51mm) | Square | Tin | - | Tin | Phosphor Bronze | Polyamide (PA6T), Nylon 6T, Glass Filled | - | -40°C ~ 85°C | - | UL94 V-0 | White | 1.5A | 250VAC/DC | |||
418 In Stock | 1 : ¥11.25000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 38 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.235" (5.97mm) | 0.120" (3.05mm) | - | 0.197" (5.00mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250VAC | |||
0 In Stock 243 Factory Value Added Item | 1 : ¥18.72000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 38 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 336 : ¥22.99152 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 38 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 672 : ¥23.10708 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 38 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.157" (4.00mm) | 0.079" (2.00mm) | - | 0.220" (5.60mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Natural | 2A (AC/DC) | 200V (AC/DC) | |||
3,510 In Stock | 1 : ¥25.20000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 38 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.142" (3.61mm) | 0.102" (2.60mm) | - | 0.252" (6.40mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Glow Wire Compliant | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 125VAC | |||
225 In Stock | 1 : ¥32.67000 Tube | Tube | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 38 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.150" (3.81mm) | - | - | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | Board Guide | - | - | UL94 V-0 | Black | - | - |