37 Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock | 1 : ¥67.97000 Tube | Tube | Active | Header | Male Pin | 0.039" (1.00mm) | 37 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.065" (1.65mm) | - | - | 0.227" (5.77mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide, End Shrouds | -55°C ~ 125°C | - | UL94 V-0 | Black | 2.8A per Contact | - | |||
0 In Stock Check Lead Time | 1,000 : ¥2.16165 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 37 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.146" (3.70mm) | 0.118" (3.00mm) | 0.362" (9.20mm) | 0.098" (2.50mm) | Square | Gold | 39.4µin (1.00µm) | - | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 1,000 : ¥2.20269 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 37 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.80mm) | 0.346" (8.80mm) | 0.079" (2.00mm) | Square | Gold | - | Gold | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1.5A per Contact | - | |||
0 In Stock Check Lead Time | 5,000 : ¥2.51221 Bag | Bag | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 37 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.120" (3.05mm) | 0.453" (11.50mm) | 0.098" (2.50mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250VAC | |||
0 In Stock Check Lead Time | 1,000 : ¥2.62680 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 37 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.118" (3.00mm) | 0.457" (11.60mm) | 0.098" (2.50mm) | Square | Gold | 39.4µin (1.00µm) | - | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 1,000 : ¥2.64042 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 37 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.150" (3.81mm) | 0.488" (12.40mm) | 0.098" (2.50mm) | Square | Gold | 39.4µin (1.00µm) | - | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 1,000 : ¥2.64042 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 37 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.224" (5.70mm) | 0.118" (3.00mm) | 0.441" (11.20mm) | 0.098" (2.50mm) | Square | Gold | 39.4µin (1.00µm) | - | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 5,000 : ¥2.83739 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 37 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.110" (2.79mm) | 0.102" (2.60mm) | 0.313" (7.94mm) | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | - | |||
0 In Stock Check Lead Time | 1,000 : ¥3.18767 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 37 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.346" (8.80mm) | 0.091" (2.30mm) | 0.535" (13.59mm) | 0.098" (2.50mm) | Square | Gold | 39.4µin (1.00µm) | - | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 1,000 : ¥3.18767 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 37 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.197" (5.00mm) | 0.535" (13.59mm) | 0.098" (2.50mm) | Square | Gold | 39.4µin (1.00µm) | - | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 1,000 : ¥3.29719 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 37 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.80mm) | - | 0.079" (2.00mm) | Square | Gold | - | Gold | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1.5A per Contact | - | |||
0 In Stock Check Lead Time | 2,000 : ¥3.34567 Bag | Bag | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 37 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.185" (4.70mm) | 0.118" (3.00mm) | 0.362" (9.20mm) | 0.059" (1.50mm) | Square | Gold | 1.00µin (0.025µm) | - | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1,000 : ¥3.80749 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 37 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.224" (5.70mm) | 0.094" (2.40mm) | - | 0.098" (2.50mm) | Square | Gold | - | Gold | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1,000 : ¥4.23200 Bulk | Bulk | Active | Header, Cuttable | Male Pin | - | 37 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.224" (5.70mm) | 0.181" (4.60mm) | - | 0.098" (2.50mm) | Square | Gold | - | Gold | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 2,000 : ¥4.62672 Box | Box | Active | Header | Male Pin | 0.100" (2.54mm) | 37 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.256" (6.50mm) | 0.118" (3.00mm) | 0.474" (12.04mm) | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,000 : ¥4.62672 Box | Box | Active | Header | Male Pin | 0.100" (2.54mm) | 37 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.118" (3.00mm) | 0.395" (10.03mm) | 0.100" (2.54mm) | Square | Gold | Flash | Gold | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 5,004 : ¥4.75938 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 37 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.236" (6.00mm) | - | - | 0.098" (2.50mm) | Square | Tin | - | Tin | Brass | Polyester | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1,000 : ¥4.78926 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 37 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.496" (12.60mm) | 0.236" (6.00mm) | 0.831" (21.10mm) | 0.098" (2.50mm) | Square | Gold | 39.4µin (1.00µm) | - | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250VAC/DC | |||
0 In Stock Value Added Item | 1 : ¥4.84000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 37 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.448" (11.39mm) | 0.098" (2.50mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
0 In Stock Value Added Item | 1 : ¥5.42000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 37 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.120" (3.05mm) | 0.537" (13.63mm) | 0.098" (2.50mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
0 In Stock Value Added Item | 1 : ¥5.42000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 37 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.230" (5.84mm) | 0.558" (14.18mm) | 0.098" (2.50mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
0 In Stock Value Added Item | 1 : ¥5.42000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 37 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.320" (8.13mm) | 0.648" (16.47mm) | 0.098" (2.50mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
0 In Stock Check Lead Time | 5,000 : ¥5.63522 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 37 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | - | - | 0.079" (2.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 1.5A per Contact | - | |||
0 In Stock Check Lead Time | 5,004 : ¥5.63523 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 37 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.237" (6.02mm) | - | - | 0.098" (2.50mm) | Square | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | 1 : ¥5.66000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 37 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.098" (2.50mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - |