Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
976 In Stock | 1 : ¥143.26000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 6 | 2 | 0.250" (6.35mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.145" (3.68mm) | - | 0.550" (13.97mm) | Circular | Silver | 200.0µin (5.08µm) | - | Copper Alloy | Polyamide (PA), Nylon | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | - | - | - | |||
3,189 In Stock | 1 : ¥44.99000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 2 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.145" (3.68mm) | - | 0.550" (13.97mm) | Circular | Silver | 200.0µin (5.08µm) | - | Copper Alloy | Polyamide (PA), Nylon | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | - | - | - | |||
2,275 In Stock | 1 : ¥41.95000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 2 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.145" (3.68mm) | - | 0.550" (13.97mm) | Circular | Silver | 196.9µin (5.00µm) | - | Copper Alloy | Polyamide (PA), Nylon | Board Guide | - | - | UL94 V-0 | - | - | - | |||
2,283 In Stock | 1 : ¥80.46000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 5 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.145" (3.68mm) | - | 0.550" (13.97mm) | Circular | Silver | 200.0µin (5.08µm) | - | Copper Alloy | Polyamide (PA), Nylon | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | - | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥40.14504 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 2 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.170" (4.32mm) | - | 0.550" (13.97mm) | Circular | Silver | 196.9µin (5.00µm) | - | Copper Alloy | Polyamide (PA), Nylon | Board Guide | - | - | UL94 V-0 | - | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥63.95906 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 4 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.145" (3.68mm) | - | 0.550" (13.97mm) | Circular | Silver | 228.3µin (5.80µm) | - | Copper Alloy | Polyamide (PA), Nylon | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | - | - | 600VAC | |||
0 In Stock | Obsolete | Tube | Obsolete | Header | Male Pin | 0.250" (6.35mm) | 6 | 2 | 0.250" (6.35mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.145" (3.68mm) | - | 0.550" (13.97mm) | Circular | Silver | 200.0µin (5.08µm) | - | Copper Alloy | Polyamide (PA), Nylon | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | - | - | - | |||
0 In Stock | Active | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 6 | 2 | 0.250" (6.35mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.205" (5.21mm) | - | 0.550" (13.97mm) | Circular | Silver | 200.0µin (5.08µm) | - | Copper Alloy | Polyamide (PA), Nylon | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | - | - | - |