Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1,500 : ¥6.37469 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | Receptacle | Male Pin | 0.016" (0.40mm) | 18 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.138" (3.50mm) | - | Gold | - | - | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock, Shielded | -30°C ~ 80°C | - | UL94 V-0 | Black | - | 30V | |||
0 In Stock | 1,500 : ¥6.54732 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Receptacle | Male Pin | 0.016" (0.40mm) | 18 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.138" (3.50mm) | - | Gold | - | - | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock, Shielded | -30°C ~ 80°C | - | UL94 V-0 | Black | - | 30V |