Headers, Male Pins

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
2345
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2082940040
2082940040
PICO-EZMATE HC 1.8 PLUGASSY ETP
Molex
22,226
In Stock
1 : ¥11.33000
Cut Tape (CT)
5,000 : ¥6.42516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug
Male Blade
0.071" (1.80mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.063" (1.60mm)
Rectangular
Gold
3.94µin (0.100µm)
Gold
Brass
Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-0
Black
5A per Contact
250VAC/DC
2082940020
2082940020
PICO-EZMATE HC1.8 PLUGASSY ETP L
Molex
20,741
In Stock
1 : ¥11.49000
Cut Tape (CT)
5,000 : ¥5.53548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug
Male Blade
0.071" (1.80mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.063" (1.60mm)
Rectangular
Gold
3.94µin (0.100µm)
Gold
Brass
Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-0
Black
5A per Contact
250VAC/DC
2082940030
2082940030
PICO-EZMATE HC 1.8 PLUGASSY ETP
Molex
38,376
In Stock
1 : ¥11.08000
Cut Tape (CT)
5,000 : ¥5.83272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug
Male Blade
0.071" (1.80mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.063" (1.60mm)
Rectangular
Gold
3.94µin (0.100µm)
Gold
Brass
Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-0
Black
5A per Contact
250VAC/DC
2082940050
2082940050
PICO-EZMATE HC 1.8 PLUGASSY ETP
Molex
4,702
In Stock
1 : ¥14.20000
Cut Tape (CT)
5,000 : ¥6.99917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug
Male Blade
0.071" (1.80mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.063" (1.60mm)
Rectangular
Gold
3.94µin (0.100µm)
Gold
Brass
Polyamide (PA), Nylon
-
-40°C ~ 105°C
-
UL94 V-0
Black
5A per Contact
250VAC/DC
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.