Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,479 In Stock 1,960 Factory | 1 : ¥168.63000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 73 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.256" (6.50mm) | - | 0.848" (21.54mm) | Square | Gold | - | - | - | Polybutylene Terephthalate (PBT), Glass Filled | - | - | - | - | Black | - | - | |||
850 In Stock 1,120 Factory | 1 : ¥71.92000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 73 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.256" (6.50mm) | - | 0.848" (21.54mm) | Square | Silver | 74.8µin (1.90µm) | Tin | - | Polybutylene Terephthalate (PBT), Glass Filled | - | - | - | - | Black | - | - | |||
2,329 In Stock 4,480 Factory | 1 : ¥111.90000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 80 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.256" (6.50mm) | - | 0.848" (21.54mm) | Square | Gold | - | - | - | Polybutylene Terephthalate (PBT), Glass Filled | - | - | - | - | Gray | - | - | |||
982 In Stock | 1 : ¥159.60000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 66 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.256" (6.50mm) | - | 0.848" (21.54mm) | Square | Gold | 30.0µin (0.76µm) | Tin | - | Polybutylene Terephthalate (PBT), Glass Filled | - | - | - | - | Black | - | - | |||
853 In Stock | 1 : ¥88.75000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 80 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.256" (6.50mm) | - | 0.848" (21.54mm) | Square | Silver | 74.8µin (1.90µm) | Tin | - | Polybutylene Terephthalate (PBT), Glass Filled | - | - | - | - | Blue | - | - | |||
419 In Stock | 1 : ¥105.82000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 73 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.256" (6.50mm) | - | 0.848" (21.54mm) | Square | Gold | - | - | - | Polybutylene Terephthalate (PBT), Glass Filled | - | - | - | - | Gray | - | - | |||
1,120 In Stock | 1 : ¥111.90000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 66 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.256" (6.50mm) | - | 0.848" (21.54mm) | Square | Silver | 74.8µin (1.90µm) | Tin | - | Polybutylene Terephthalate (PBT), Glass Filled | - | - | - | - | Black | - | - | |||
103 In Stock | 1 : ¥159.19000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 80 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.256" (6.50mm) | - | 0.848" (21.54mm) | Square | Gold | - | - | - | Polybutylene Terephthalate (PBT), Glass Filled | - | - | - | - | Blue | - | - | |||
25 In Stock | 1 : ¥126.18000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 80 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.256" (6.50mm) | - | 0.848" (21.54mm) | Square | Silver | 74.8µin (1.90µm) | Tin | - | Polybutylene Terephthalate (PBT), Glass Filled | - | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 280 : ¥84.47389 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 73 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.256" (6.50mm) | - | 0.848" (21.54mm) | Square | Silver | 74.8µin (1.90µm) | Tin | - | Polybutylene Terephthalate (PBT), Glass Filled | - | - | - | - | Blue | - | - | |||
0 In Stock Check Lead Time | 280 : ¥112.44032 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 73 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.256" (6.50mm) | - | 0.848" (21.54mm) | Square | Gold | 30.0µin (0.76µm) | Tin | - | Polybutylene Terephthalate (PBT), Glass Filled | - | - | - | - | Blue | - | - | |||
0 In Stock Check Lead Time | 1,120 : ¥67.64938 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 66 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.256" (6.50mm) | - | 0.848" (21.54mm) | Square | Silver | 74.8µin (1.90µm) | Tin | - | Polybutylene Terephthalate (PBT), Glass Filled | - | - | - | - | Blue | - | - | |||
0 In Stock Check Lead Time | 1,120 : ¥72.48414 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 73 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.256" (6.50mm) | - | 0.848" (21.54mm) | Square | Silver | 74.8µin (1.90µm) | Tin | - | Polybutylene Terephthalate (PBT), Glass Filled | - | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 280 : ¥126.00525 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 66 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.256" (6.50mm) | - | 0.848" (21.54mm) | Square | Gold | 30.0µin (0.76µm) | Tin | - | Polybutylene Terephthalate (PBT), Glass Filled | - | - | - | - | Blue | - | - |