Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,145 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.668" (16.97mm) | 0.142" (3.60mm) | 0.940" (23.88mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
77,528 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 5 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
2,121 In Stock | 1 : ¥11.58000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
1,094 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 4 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
12,431 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
1,221 In Stock | 1 : ¥6.16000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
6,747 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
137 In Stock | 1 : ¥9.19000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 10 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.668" (16.97mm) | 0.142" (3.60mm) | 0.940" (23.88mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
1,537 In Stock | 1 : ¥12.15000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 15 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
140 In Stock | 1 : ¥17.90000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 10 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
506 In Stock | 1 : ¥68.80000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 13 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.130" (3.30mm) | Square | Gold | 20.0µin (0.51µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
2,400 In Stock | 1 : ¥28.32000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.130" (3.30mm) | Square | Gold | 20.0µin (0.51µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
3,596 In Stock | 1 : ¥25.53000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 13 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
463 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.668" (16.97mm) | 0.142" (3.60mm) | 0.940" (23.88mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 1 : ¥20.20000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 12 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 250 : ¥34.35908 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 10 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.130" (3.30mm) | Square | Gold | 20.0µin (0.51µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 14,250 : ¥0.73712 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | 1 | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 10,350 : ¥0.74421 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.642" (16.31mm) | 0.148" (3.76mm) | 0.920" (23.37mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 10,350 : ¥0.83439 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.668" (16.97mm) | 0.142" (3.60mm) | 0.940" (23.88mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 8,100 : ¥1.06331 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | 2 | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 5,700 : ¥1.22260 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.668" (16.97mm) | 0.142" (3.60mm) | 0.940" (23.88mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 6,900 : ¥1.28354 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 1.298" (32.97mm) | 0.132" (3.35mm) | 1.560" (39.62mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 5,700 : ¥1.28479 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 4 | 1 | - | 3 | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 3,750 : ¥1.74622 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.849" (21.56mm) | 0.151" (3.84mm) | 1.130" (28.70mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 4,650 : ¥1.86561 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 5 | 1 | - | 4 | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.140" (3.56mm) | 0.720" (18.29mm) | 0.130" (3.30mm) | Square | Tin | 60.0µin (1.52µm) | Tin | - | Polyester, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - |