Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,499 In Stock | 1 : ¥25.94000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 24 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
170 In Stock | 1 : ¥18.80000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 24 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.590" (14.99mm) | 0.172" (4.37mm) | 0.890" (22.61mm) | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
454 In Stock | 1 : ¥74.13000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 24 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.128" (3.25mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
2,270 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 10 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.890" (22.61mm) | 0.182" (4.62mm) | 1.200" (30.48mm) | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
806 In Stock | 1 : ¥49.09000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 24 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.590" (14.99mm) | 0.172" (4.37mm) | 0.890" (22.61mm) | 0.128" (3.25mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
10,110 In Stock Value Added Item | 1 : ¥3.37000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.590" (14.99mm) | 0.172" (4.37mm) | 0.890" (22.61mm) | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
4,544 In Stock Value Added Item | 1 : ¥4.35000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
3,062 In Stock Value Added Item | 1 : ¥4.43000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.590" (14.99mm) | 0.172" (4.37mm) | 0.890" (22.61mm) | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,712 In Stock Value Added Item | 1 : ¥5.91000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 4 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.590" (14.99mm) | 0.172" (4.37mm) | 0.890" (22.61mm) | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
2,099 In Stock Value Added Item | 1 : ¥6.57000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
2,364 In Stock Value Added Item | 1 : ¥7.96000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 4 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,537 In Stock Value Added Item | 1 : ¥9.93000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 5 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
3,117 In Stock Value Added Item | 1 : ¥11.49000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.128" (3.25mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
457 In Stock Value Added Item | 1 : ¥11.90000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,002 In Stock Value Added Item | 1 : ¥11.99000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 9 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.590" (14.99mm) | 0.172" (4.37mm) | 0.890" (22.61mm) | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
249 In Stock Value Added Item | 1 : ¥12.40000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 10 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.590" (14.99mm) | 0.172" (4.37mm) | 0.890" (22.61mm) | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
910 In Stock Value Added Item | 1 : ¥14.78000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
6,110 In Stock Value Added Item | 1 : ¥17.24000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.128" (3.25mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,083 In Stock Value Added Item | 1 : ¥18.55000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 10 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
4,696 In Stock Value Added Item | 1 : ¥21.26000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 4 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.128" (3.25mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
843 In Stock Value Added Item | 1 : ¥22.25000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 12 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.128" (3.25mm) | Square | Tin | 60.0µin (1.52µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,295 In Stock Value Added Item | 1 : ¥26.60000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 5 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.128" (3.25mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,240 In Stock Value Added Item | 1 : ¥31.94000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.128" (3.25mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
578 In Stock Value Added Item | 1 : ¥36.45000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.590" (14.99mm) | 0.172" (4.37mm) | 0.890" (22.61mm) | 0.128" (3.25mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,161 In Stock Value Added Item | 1 : ¥37.27000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.156" (3.96mm) | 7 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.172" (4.37mm) | 0.750" (19.05mm) | 0.128" (3.25mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyester, Glass Filled | - | - | - | UL94 V-0 | Black | - | - |