Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,290 In Stock | 1 : ¥35.63000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 20 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
3,370 In Stock | 1 : ¥15.35000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 8 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,460 In Stock | 1 : ¥18.96000 Bulk | Bulk | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 6 | 1 | - | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,002 In Stock | 1 : ¥70.44000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 20 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
4,800 In Stock | 1 : ¥11.41000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
2,551 In Stock | 1 : ¥11.99000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 4 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
612 In Stock | 1 : ¥51.06000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 16 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
612 In Stock | 1 : ¥58.78000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 16 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
71 In Stock | 1 : ¥42.53000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 12 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
626 In Stock | 1 : ¥7.96000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 12 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥20.69000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 6 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1,692 : ¥11.10711 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 6 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 20 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.187" (4.75mm) | - | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 6 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.187" (4.75mm) | - | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 12 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.187" (4.75mm) | - | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 16 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Gold | 2.00µin (0.051µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - |