Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥90.80000 Bag | Bag | Active | Header | Female Socket; Male Pin | 0.281" (7.14mm) | 4 | 2 | 0.125" (3.18mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder Cup | Push-Pull | 0.221" (5.61mm) | 0.187" (4.75mm) | 0.750" (19.05mm) | 0.342" (8.69mm) | Circular | Gold | Flash | Gold | Copper Alloy | Diallyl Phthalate (DAP), Glass Filled | - | -55°C ~ 125°C | - | - | Gray | 7.5A | 300VAC | |||
137 In Stock | 1 : ¥73.97000 Bag | Bag | Active | Header | Female Socket; Male Pin | 0.281" (7.14mm) | 2 | 1 | - | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder Cup | Push-Pull | 0.221" (5.61mm) | 0.187" (4.75mm) | 0.750" (19.05mm) | 0.342" (8.69mm) | Circular | Gold | Flash | Gold | Copper Alloy | Diallyl Phthalate (DAP), Glass Filled | - | -55°C ~ 125°C | - | - | Gray | 7.5A | 300VAC | |||
42 In Stock | 1 : ¥72.66000 Bag | Bag | Active | Header | Male Pin | 0.281" (7.14mm) | 2 | 1 | - | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder Cup | Push-Pull | 0.221" (5.61mm) | 0.187" (4.75mm) | 0.750" (19.05mm) | 0.342" (8.69mm) | Circular | Gold | Flash | Gold | Copper Alloy | Diallyl Phthalate (DAP), Glass Filled | - | -55°C ~ 125°C | - | - | Gray | 7.5A | 300VAC | |||
3 In Stock | 1 : ¥73.97000 Bag | Bag | Active | Header | Female Socket; Male Pin | 0.281" (7.14mm) | 2 | 1 | - | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder Cup | Push-Pull | 0.221" (5.61mm) | 0.187" (4.75mm) | 0.750" (19.05mm) | 0.342" (8.69mm) | Circular | Gold | Flash | Gold | Copper Alloy | Diallyl Phthalate (DAP), Glass Filled | - | -55°C ~ 125°C | - | - | Gray | 7.5A | 300VAC | |||
1 In Stock | 1 : ¥82.18000 Bag | Bag | Active | Header | Female Socket; Male Pin | 0.281" (7.14mm) | 4 | 2 | 0.125" (3.18mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder Cup | Push-Pull | 0.221" (5.61mm) | 0.187" (4.75mm) | 0.750" (19.05mm) | 0.342" (8.69mm) | Circular | Gold | Flash | Gold | Copper Alloy | Diallyl Phthalate (DAP), Glass Filled | - | -55°C ~ 125°C | - | - | Gray | 7.5A | 300VAC |