Headers, Male Pins

Results: 11
Number of Positions
4681012141618202224
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0442420001
0442420001
CONN HEADER VERT 4POS 3MM
Molex
63
In Stock
1 : ¥503.75000
Bulk
Bulk
Active
Plug
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.230" (5.84mm)
-
1.100" (27.94mm)
Circular
Gold
-
-
Beryllium Copper
Liquid Crystal Polymer (LCP)
-
-
-
UL94 V-0
Black
-
-
0442420003
0442420003
CONN HEADER VERT 8POS 3MM
Molex
175
In Stock
1 : ¥1,007.43000
Bulk
Bulk
Active
Plug
Male Pin
0.118" (3.00mm)
8
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.230" (5.84mm)
-
1.100" (27.94mm)
Circular
Gold
-
-
Beryllium Copper
Liquid Crystal Polymer (LCP)
-
-
-
UL94 V-0
Black
-
-
0442420009
0442420009
CONN HEADER VERT 20POS 3MM
Molex
3
In Stock
1 : ¥2,222.39000
Bulk
Bulk
Active
Plug
Male Pin
0.118" (3.00mm)
20
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.230" (5.84mm)
-
1.100" (27.94mm)
Circular
Gold
-
-
Beryllium Copper
Liquid Crystal Polymer (LCP)
-
-
-
UL94 V-0
Black
-
-
0442420002
0442420002
CONN HEADER VERT 6POS 3MM
Molex
1
In Stock
1 : ¥1,110.70000
Bulk
Bulk
Active
Plug
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.230" (5.84mm)
-
1.100" (27.94mm)
Circular
Gold
-
-
Beryllium Copper
Liquid Crystal Polymer (LCP)
-
-
-
UL94 V-0
Black
-
-
0442420006
0442420006
CONN HEADER VERT 14POS 3MM
Molex
0
In Stock
Check Lead Time
1 : ¥1,555.59000
Bulk
Bulk
Active
Plug
Male Pin
0.118" (3.00mm)
14
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.230" (5.84mm)
-
1.100" (27.94mm)
Circular
Gold
-
-
Beryllium Copper
Liquid Crystal Polymer (LCP)
-
-
-
UL94 V-0
Black
-
-
0442420004
0442420004
CONN HEADER VERT 10POS 3MM
Molex
0
In Stock
Check Lead Time
1 : ¥1,874.13000
Bulk
Bulk
Active
Plug
Male Pin
0.118" (3.00mm)
10
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.230" (5.84mm)
-
1.100" (27.94mm)
Circular
Gold
-
-
Beryllium Copper
Liquid Crystal Polymer (LCP)
-
-
-
UL94 V-0
Black
-
-
0442420007
0442420007
CONN HEADER VERT 16POS 3MM
Molex
1
In Stock
1 : ¥1,777.83000
Bulk
Bulk
Active
Plug
Male Pin
0.118" (3.00mm)
16
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.230" (5.84mm)
-
1.100" (27.94mm)
Circular
Gold
-
-
Beryllium Copper
Liquid Crystal Polymer (LCP)
-
-
-
UL94 V-0
Black
-
-
CONN HEADER VERT 12POS 3MM
0442420005
CONN HEADER VERT 12POS 3MM
Molex
0
In Stock
Check Lead Time
1 : ¥1,374.07000
Bulk
Bulk
Active
Plug
Male Pin
0.118" (3.00mm)
12
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.230" (5.84mm)
-
1.100" (27.94mm)
Circular
Gold
-
-
Beryllium Copper
Liquid Crystal Polymer (LCP)
-
-
-
UL94 V-0
Black
-
-
0442420008
0442420008
CONN HEADER VERT 18POS 3MM
Molex
0
In Stock
Check Lead Time
1 : ¥2,000.07000
Bulk
Bulk
Active
Plug
Male Pin
0.118" (3.00mm)
18
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.230" (5.84mm)
-
1.100" (27.94mm)
Circular
Gold
-
-
Beryllium Copper
Liquid Crystal Polymer (LCP)
-
-
-
UL94 V-0
Black
-
-
0442420011
0442420011
CONN HEADER VERT 24POS 3MM
Molex
0
In Stock
Check Lead Time
1 : ¥2,716.21000
Bulk
Bulk
Active
Plug
Male Pin
0.118" (3.00mm)
24
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.230" (5.84mm)
-
1.100" (27.94mm)
Circular
Gold
-
-
Beryllium Copper
Liquid Crystal Polymer (LCP)
-
-
-
UL94 V-0
Black
-
-
CONN HEADER VERT 22POS 3MM
0442420010
CONN HEADER VERT 22POS 3MM
Molex
0
In Stock
Check Lead Time
1 : ¥2,811.37000
Bulk
Bulk
Active
Plug
Male Pin
0.118" (3.00mm)
22
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.230" (5.84mm)
-
1.100" (27.94mm)
Circular
Gold
-
-
Beryllium Copper
Liquid Crystal Polymer (LCP)
-
-
-
UL94 V-0
Black
-
-
Showing
of 11

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.