Headers, Male Pins

Results: 12
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Number of Positions
6712253539
Number of Rows
12
Row Spacing - Mating
0.197" (5.00mm)0.236" (6.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
-Shrouded - 4 Wall
Mounting Type
-Panel Mount, Through Hole, Right AngleThrough HoleThrough Hole, Right Angle
Fastening Type
-Friction LockLatch HolderLever LockPush-Pull
Contact Length - Mating
0.331" (8.40mm)-
Contact Length - Post
0.138" (3.50mm)0.157" (4.00mm)-
Insulation Height
0.697" (17.70mm)0.701" (17.80mm)1.005" (25.53mm)1.063" (27.00mm)1.362" (34.60mm)-
Contact Finish Thickness - Mating
78.7µin (2.00µm)-
Contact Finish - Post
-Tin
Contact Material
-Copper AlloyCopper ZincPhosphor Bronze
Insulation Material
-Polyamide (PA66), Nylon 6/6, Glass FilledPolybutylene Terephthalate (PBT), Glass Filled
Features
-Mating FlangeMating Flange, Mounting FlangeMounting Flange
Operating Temperature
-40°C ~ 85°C-
Material Flammability Rating
-UL94 HB
Voltage Rating
14VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
400
In Stock
1 : ¥44.66000
Bulk
Bulk
Active
Plug
Tab
0.197" (5.00mm)
6
2
0.236" (6.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Lever Lock
-
0.157" (4.00mm)
-
1.362" (34.60mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Flange
-
-
-
Black
-
-
CONN HEADER VERT 35POS 5MM
827439-1
CONN HEADER VERT 35POS 5MM
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
Active
Plug
Tab
0.197" (5.00mm)
35
2
0.197" (5.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
-
-
-
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA66), Nylon 6/6, Glass Filled
Mounting Flange
-
-
-
Black
-
-
0
In Stock
Obsolete
Bulk
Obsolete
Plug
Tab
0.197" (5.00mm)
35
2
0.197" (5.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
-
Solder
Push-Pull
-
-
-
-
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA66), Nylon 6/6, Glass Filled
Mounting Flange
-
-
-
Black
-
-
0
In Stock
Check Lead Time
6,048 : ¥77.00448
Bulk
Bulk
Active
Plug
Tab
0.197" (5.00mm)
25
2
0.197" (5.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
-
0.331" (8.40mm)
-
-
1.063" (27.00mm)
Rectangular
Tin
-
Tin
Copper Zinc
Polyamide (PA66), Nylon 6/6, Glass Filled
Mating Flange, Mounting Flange
-
-
UL94 HB
Black
-
-
0
In Stock
Check Lead Time
2,520 : ¥93.66289
Bulk
Bulk
Active
Plug
Tab
0.197" (5.00mm)
12
2
0.197" (5.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Friction Lock
-
-
-
0.697" (17.70mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA66), Nylon 6/6, Glass Filled
Mounting Flange
-
-
-
Black
-
-
0
In Stock
Check Lead Time
624 : ¥132.82385
Bulk
Bulk
Active
Plug
Tab
0.197" (5.00mm)
25
2
0.197" (5.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Latch Holder
-
0.138" (3.50mm)
-
-
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA66), Nylon 6/6, Glass Filled
Mounting Flange
-
-
-
Black
-
-
0
In Stock
Check Lead Time
320 : ¥166.14413
Bulk
Bulk
Active
Plug
Tab
0.197" (5.00mm)
35
2
0.197" (5.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.138" (3.50mm)
-
-
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA66), Nylon 6/6, Glass Filled
Mounting Flange
-
-
-
Black
-
-
0
In Stock
Active
Bulk
Active
Plug
Tab
0.197" (5.00mm)
25
2
0.197" (5.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
-
0.138" (3.50mm)
-
-
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA66), Nylon 6/6, Glass Filled
Mating Flange, Mounting Flange
-
-
-
Black
-
-
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
Plug
Tab
0.197" (5.00mm)
25
2
0.197" (5.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
-
0.138" (3.50mm)
-
-
Rectangular
Tin
-
-
-
-
Mating Flange, Mounting Flange
-
-
-
Black
-
-
0
In Stock
Obsolete
Bulk
Obsolete
Plug
Tab
0.197" (5.00mm)
7
1
-
All
Board to Board or Cable
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Friction Lock
-
-
-
-
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA66), Nylon 6/6, Glass Filled
Mating Flange
-
-
-
Black
-
-
CONN HEADER VERT 39POS 5MM
963574-1
CONN HEADER VERT 39POS 5MM
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
Active
Plug
Tab
0.197" (5.00mm)
39
2
0.197" (5.00mm)
All
Board to Cable/Wire
-
Through Hole
Solder
-
-
-
-
0.701" (17.80mm)
Rectangular
Tin
-
Tin
Copper Zinc
Polyamide (PA66), Nylon 6/6, Glass Filled
Mounting Flange
-40°C ~ 85°C
-
-
Black
-
14VDC
0
In Stock
Obsolete
Bulk
Obsolete
Plug
Tab
0.197" (5.00mm)
39
2
0.197" (5.00mm)
All
Board to Cable/Wire
-
Through Hole, Right Angle
Solder
-
-
0.138" (3.50mm)
-
1.005" (25.53mm)
Rectangular
Tin
78.7µin (2.00µm)
Tin
Copper Zinc
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-40°C ~ 85°C
-
-
Black
-
14VDC
Showing
of 12

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.