Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,670 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 2 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.175" (4.45mm) | 0.750" (19.05mm) | 0.375" (9.53mm) | Circular | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
2,095 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 3 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.175" (4.45mm) | 0.750" (19.05mm) | 0.375" (9.53mm) | Circular | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
6,274 In Stock | 1 : ¥7.88000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 5 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.175" (4.45mm) | 0.750" (19.05mm) | 0.375" (9.53mm) | Circular | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
1,446 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 6 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.175" (4.45mm) | 0.750" (19.05mm) | 0.375" (9.53mm) | Circular | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
1,946 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 7 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.175" (4.45mm) | 0.750" (19.05mm) | 0.375" (9.53mm) | Circular | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
2,457 In Stock | 1 : ¥11.49000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 8 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.175" (4.45mm) | 0.750" (19.05mm) | 0.375" (9.53mm) | Circular | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
1,043 In Stock | 1 : ¥11.58000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 12 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.175" (4.45mm) | 0.750" (19.05mm) | 0.375" (9.53mm) | Circular | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
185 In Stock | 1 : ¥7.88000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.175" (4.45mm) | 0.750" (19.05mm) | 0.375" (9.53mm) | Circular | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
49 In Stock | 1 : ¥9.93000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 9 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.175" (4.45mm) | 0.750" (19.05mm) | 0.375" (9.53mm) | Circular | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
1 In Stock | 1 : ¥14.86000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 10 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.175" (4.45mm) | 0.750" (19.05mm) | 0.375" (9.53mm) | Circular | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
0 In Stock Check Lead Time | 10,200 : ¥1.33384 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 3 | 1 | - | 2 | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.175" (4.45mm) | 0.750" (19.05mm) | 0.375" (9.53mm) | Circular | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
0 In Stock Check Lead Time | 10,200 : ¥1.50672 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 3 | 1 | - | 2 | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.175" (4.45mm) | 0.750" (19.05mm) | 0.375" (9.53mm) | Circular | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
0 In Stock Check Lead Time | 7,200 : ¥1.85519 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | 3 | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.175" (4.45mm) | 0.750" (19.05mm) | 0.375" (9.53mm) | Circular | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
0 In Stock Check Lead Time | 3,600 : ¥1.91295 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | 2 | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.175" (4.45mm) | 0.750" (19.05mm) | 0.375" (9.53mm) | Circular | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
0 In Stock Check Lead Time | 2,550 : ¥1.99005 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 5 | 1 | - | 4 | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.175" (4.45mm) | 0.750" (19.05mm) | 0.375" (9.53mm) | Circular | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
0 In Stock Check Lead Time | 3,600 : ¥2.02613 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | 3 | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.175" (4.45mm) | 0.750" (19.05mm) | 0.375" (9.53mm) | Circular | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
0 In Stock Check Lead Time | 7,650 : ¥2.31929 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 5 | 1 | - | 4 | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.175" (4.45mm) | 0.750" (19.05mm) | 0.375" (9.53mm) | Circular | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
0 In Stock Check Lead Time | 2,550 : ¥2.67540 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 5 | 1 | - | 4 | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.175" (4.45mm) | 0.750" (19.05mm) | 0.375" (9.53mm) | Circular | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
0 In Stock Check Lead Time | 6,300 : ¥2.78458 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 6 | 1 | - | 5 | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.175" (4.45mm) | 0.750" (19.05mm) | 0.375" (9.53mm) | Circular | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
0 In Stock Check Lead Time | 6,300 : ¥2.78458 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 6 | 1 | - | 5 | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.175" (4.45mm) | 0.750" (19.05mm) | 0.375" (9.53mm) | Circular | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
0 In Stock Check Lead Time | 6,300 : ¥2.78458 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 6 | 1 | - | 5 | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.175" (4.45mm) | 0.750" (19.05mm) | 0.375" (9.53mm) | Circular | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
0 In Stock Check Lead Time | 6,300 : ¥2.93119 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 6 | 1 | - | 5 | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.175" (4.45mm) | 0.750" (19.05mm) | 0.375" (9.53mm) | Circular | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
0 In Stock Check Lead Time | 15,300 : ¥2.93309 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 3 | 1 | - | 2 | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.175" (4.45mm) | 0.750" (19.05mm) | 0.375" (9.53mm) | Circular | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
0 In Stock Check Lead Time | 1,500 : ¥3.64679 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 7 | 1 | - | 5 | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.175" (4.45mm) | 0.750" (19.05mm) | 0.375" (9.53mm) | Circular | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
0 In Stock Check Lead Time | 1,500 : ¥3.75872 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 7 | 1 | - | 6 | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Push-Pull | 0.450" (11.43mm) | 0.175" (4.45mm) | 0.750" (19.05mm) | 0.375" (9.53mm) | Circular | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - |