Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 88 : ¥16.29273 Bulk | Bulk | Last Time Buy | Header | Male Pin | 0.098" (2.50mm) | 8 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Wire Wrap | Push-Pull | - | 0.642" (16.31mm) | - | 0.657" (16.69mm) | Rectangular | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | - | - | - | - | Brown | - | - | |||
0 In Stock | 216 : ¥19.48194 Bulk | Bulk | Last Time Buy | Header | Male Pin | 0.098" (2.50mm) | 8 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.130" (3.30mm) | - | 0.528" (13.40mm) | Rectangular | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | - | - | - | - | Brown | - | - | |||
0 In Stock | 72 : ¥24.43903 Bulk | Bulk | Last Time Buy | Header | Male Pin | 0.098" (2.50mm) | 12 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Wire Wrap | Push-Pull | - | 0.642" (16.31mm) | - | 0.657" (16.69mm) | Rectangular | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | - | - | - | - | Beige | - | - | |||
0 In Stock | 168 : ¥25.86089 Bulk | Bulk | Last Time Buy | Header | Male Pin | 0.098" (2.50mm) | 12 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.130" (3.30mm) | - | 0.528" (13.40mm) | Rectangular | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | - | - | - | - | Natural | - | - | |||
0 In Stock | 56 : ¥27.69643 Bulk | Bulk | Last Time Buy | Header | Male Pin | 0.098" (2.50mm) | 16 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Wire Wrap | Push-Pull | - | 0.642" (16.31mm) | - | 0.657" (16.69mm) | Rectangular | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | - | - | - | - | Natural | - | - | |||
0 In Stock Check Lead Time | 105 : ¥29.65381 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 36 | 2 | 0.205" (5.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.150" (3.81mm) | - | 0.697" (17.70mm) | Rectangular | - | - | - | Brass | Polybutylene Terephthalate (PBT) | Mounting Flange | - | - | - | Gray | - | - | |||
0 In Stock | 49 : ¥38.37837 Bulk | Bulk | Last Time Buy | Header | Male Pin | 0.098" (2.50mm) | 24 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.130" (3.30mm) | - | 0.528" (13.40mm) | Rectangular | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | - | - | - | - | Natural | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Header | Male Pin | 0.098" (2.50mm) | 20 | 2 | 0.205" (5.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.276" (7.00mm) | 0.118" (3.00mm) | - | 0.748" (19.00mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | Mounting Flange | - | - | UL94 V-0 | Black | - | - |