Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
753 In Stock | 1 : ¥216.25000 Box | Box | Active | Header | Male Pin | - | 48 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Latch Lock | - | - | - | 1.205" (30.61mm) | - | Tin | 157.5µin (4.00µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Lock, Mounting Flange | - | - | - | Brown | - | - | |||
3,491 In Stock | 1 : ¥151.96000 Tray | Tray | Active | Header | Male Pin | - | 48 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Latch Lock | - | - | - | 1.205" (30.61mm) | - | Tin | 157.5µin (4.00µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Lock, Mounting Flange | - | - | - | Black | - | - | |||
25 In Stock | 1 : ¥539.71000 Bulk | Bulk | Obsolete | Header | Male Pin | - | 36 | 3 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Latch Lock | - | - | - | 1.217" (30.91mm) | Square | Gold | 50.0µin (1.27µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Lock | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 500 : ¥57.41642 Box | Box | Active | Header | Male Pin | - | 48 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Latch Lock | - | - | - | 1.205" (30.61mm) | - | Tin | 157.5µin (4.00µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Lock, Mounting Flange | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 500 : ¥73.12522 Bulk | Bulk | Active | Header | Male Blade; Male Pin | - | 48 | 4 | 0.157" (4.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Push-Pull | - | - | - | 1.217" (30.91mm) | Rectangular | Tin | - | Tin | - | Polybutylene Terephthalate (PBT), Glass Filled | Board Lock, Mounting Flange | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 420 : ¥80.43829 Bulk | Bulk | Active | Header | Male Blade; Male Pin | - | 48 | 4 | 0.157" (4.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Push-Pull | - | - | - | 1.217" (30.91mm) | Rectangular | Tin | - | Tin | - | Polybutylene Terephthalate (PBT), Glass Filled | Board Lock, Mounting Flange | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 252 : ¥135.94393 Bulk | Bulk | Active | Header | Male Pin | - | 96 (48 + 48) | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Latch Lock | - | - | - | 1.575" (40.00mm) | - | Tin | 157.5µin (4.00µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange | - | - | - | Black | - | - | |||
0 In Stock | Discontinued at Digi-Key | Box | Discontinued at Digi-Key | Header | Male Pin | - | 48 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Latch Lock | - | - | - | 1.205" (30.61mm) | - | Tin | 157.5µin (4.00µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange | - | - | - | Black | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | Header | Male Pin | - | 48 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Latch Lock | - | - | - | 1.205" (30.61mm) | - | Tin | 157.5µin (4.00µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange | - | - | - | Brown | - | - | |||
0 In Stock | Discontinued at Digi-Key | Box | Discontinued at Digi-Key | Header | Male Pin | - | 96 (48 + 48) | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Latch Lock | - | - | - | 1.575" (40.00mm) | - | Tin | 157.5µin (4.00µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Lock, Mounting Flange | - | - | - | Black | - | - | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Header | Male Pin | - | 96 (48 + 48) | 4 | - | 72 | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Latch Lock | - | - | - | 1.575" (40.00mm) | - | Tin | 157.5µin (4.00µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Lock, Mounting Flange | - | - | - | Black | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | - | 96 (48 + 48) | 4 | - | 72 | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Latch Lock | - | - | - | 1.575" (40.00mm) | - | Tin | 157.5µin (4.00µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange | - | - | - | Black | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | - | 36 | 3 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Latch Lock | - | - | - | 1.217" (30.91mm) | Square | Gold | 50.0µin (1.27µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | - | - | - | Black | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | - | 48 | 3 | - | 36 | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Latch Lock | - | - | - | 1.205" (30.61mm) | Rectangular, Square | Tin | 160.0µin (4.06µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange | -40°C ~ 100°C | - | - | Brown | - | 250VAC/DC | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | - | 48 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Latch Lock | - | - | - | 1.205" (30.61mm) | Rectangular, Square | Tin | 160.0µin (4.06µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange | -40°C ~ 100°C | - | - | Black | - | 250VAC/DC | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | - | 48 | 3 | - | 36 | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Latch Lock | - | - | - | 1.205" (30.61mm) | Rectangular, Square | Tin | 160.0µin (4.06µm) | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange | -40°C ~ 100°C | - | - | Black | - | 250VAC/DC |