Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,171 In Stock | 1 : ¥20.52000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 19 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.197" (5.00mm) | Square | Gold | 15.0µin (0.38µm) | Gold | Copper Alloy | Polyamide (PA9T), Nylon 9T | Keying Slot | -25°C ~ 85°C | - | UL94 V-0 | Blue | 1.5A | 250VDC | |||
526 In Stock | 1 : ¥3.69000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.110" (2.80mm) | - | 0.248" (6.30mm) | Square | Gold | Flash | Gold | Copper Alloy | Polyamide (PA4T), Nylon 4T | Keying Slot | -25°C ~ 85°C | - | UL94 V-0 | Black | 1.5A | 250VDC | |||
0 In Stock Check Lead Time | 4,800 : ¥1.32961 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 3,840 : ¥1.34130 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.126" (3.20mm) | - | 0.252" (6.40mm) | Square | Gold | Flash | Gold | Copper Alloy | Polyamide (PA4T), Nylon 4T | Keying Slot | -25°C ~ 85°C | - | UL94 V-0 | Black | 1.5A | 250VDC | |||
0 In Stock Check Lead Time | 1 : ¥3.86000 Cut Tape (CT) 4,500 : ¥1.65574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.098" (2.50mm) | 0.350" (8.89mm) | 0.252" (6.40mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Polyamide (PA4T), Nylon 4T | Keying Slot, Pick and Place | -25°C ~ 85°C | - | UL94 V-0 | Black | 1.5A | 250VDC | |||
0 In Stock Check Lead Time | 1,200 : ¥5.05874 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 34 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.098" (2.50mm) | - | 0.252" (6.40mm) | Square | Gold | Flash | Gold | Copper Alloy | Polyamide (PA4T), Nylon 4T | Board Guide, Keying Slot | -25°C ~ 85°C | - | UL94 V-0 | Black | 1.5A | 250VDC | |||
0 In Stock Check Lead Time | 3,200 : ¥11.52972 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Gold | Copper Alloy | Polyamide (PA4T), Nylon 4T | Keying Slot, Pick and Place | -25°C ~ 85°C | - | UL94 V-0 | Black | 1.5A | 250VDC |