Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,198 In Stock | 1 : ¥68.22000 Bag | Bag | Active | - | Male Pin | - | 10 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Push-Pull | - | - | - | - | Circular | Gold | - | Tin | Copper Alloy | - | Board Guide | -40°C ~ 85°C | - | - | - | 5A | 50V | |||
1,000 In Stock | 1 : ¥118.39000 Bulk | Bulk | Active | Insert | Male Pin | - | 5 | - | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | - | - | 0.583" (14.80mm) | Circular | - | - | - | - | Thermoplastic | Board Lock | -40°C ~ 70°C | - | UL94 V-0 | Black | 16A | 690V | |||
88 In Stock | 1 : ¥75.53000 Bulk | Bulk | Active | - | Male Pin | - | 10 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Push-Pull | - | - | - | - | Circular | Gold | - | Tin | Copper Alloy | - | Board Guide | -40°C ~ 85°C | - | - | - | 5A | 50V | |||
0 In Stock Check Lead Time | 1 : ¥137.60000 Bulk | Bulk | Active | Insert | Male Pin | - | 5 | - | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | - | - | 0.673" (17.10mm) | Circular | - | - | - | - | Thermoplastic | Board Lock | -40°C ~ 70°C | - | UL94 V-0 | Black | 16A | 690V | |||
0 In Stock Check Lead Time | 40 : ¥79.39075 Bulk | Bulk | Active | Header | Male Pin | 0.118" (3.00mm) | 10 | 3 | 0.094" (2.40mm) | All | - | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.217" (5.50mm) | 0.181" (4.60mm) | - | 0.764" (19.40mm) | Circular | Gold | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide | -40°C ~ 85°C | - | UL94 V-0 | Black | 2.5A | 50V | |||
0 In Stock Check Lead Time | 40 : ¥104.79000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 10 | 3 | 0.094" (2.40mm) | All | - | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.217" (5.50mm) | 0.181" (4.60mm) | - | 0.764" (19.40mm) | Circular | Gold | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide | -40°C ~ 85°C | - | UL94 V-0 | Black | 2.5A | 50V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Insert | Male Pin | 0.200" (5.08mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.168" (4.27mm) | - | 0.410" (10.41mm) | Circular | - | - | - | - | Thermoplastic | - | -40°C ~ 70°C | - | UL94 V-0 | Black | 16A | 24V |