Headers, Male Pins

Results: 7
Series
Mega-FitMicro-Lock PLUS 505568Micro-Lock PLUS 505575Pico-SPOX 87437
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Pitch - Mating
0.049" (1.25mm)0.059" (1.50mm)0.079" (2.00mm)0.224" (5.70mm)
Number of Positions
2358
Number of Rows
12
Row Spacing - Mating
0.224" (5.70mm)-
Mounting Type
Surface MountThrough Hole
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.106" (2.70mm)-
Contact Length - Post
0.147" (3.73mm)-
Insulation Height
0.165" (4.20mm)0.199" (5.05mm)0.339" (8.61mm)0.583" (14.80mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.90µin (0.099µm)39.4µin (1.00µm)60.0µin (1.52µm)100.0µin (2.54µm)
Contact Finish - Post
GoldTin
Contact Material
BrassBrass AlloyCopper
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyamide (PA), Nylon, Glass Filled
Features
Board Guide, Glow Wire CompliantPick and PlacePick and Place, Solder RetentionSolder Retention
Operating Temperature
-40°C ~ 105°C-
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
50VAC/DC250VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5055680281
5055680281
CONN HEADER SMD 2POS 1.25MM
Molex
45,189
In Stock
1 : ¥6.24000
Cut Tape (CT)
1,200 : ¥3.42158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.165" (4.20mm)
Square
Gold
3.90µin (0.099µm)
Gold
Brass
Polyamide (PA), Nylon, Glass Filled
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
5055680381
5055680381
CONN HEADER SMD 3POS 1.25MM
Molex
34,039
In Stock
1 : ¥4.52000
Cut Tape (CT)
1,200 : ¥2.75233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.165" (4.20mm)
Square
Gold
3.90µin (0.099µm)
Gold
Brass
Polyamide (PA), Nylon, Glass Filled
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
0874370263
0874370263
CONN HEADER SMD 2POS 1.5MM
Molex
5,857
In Stock
1 : ¥7.55000
Cut Tape (CT)
900 : ¥4.92278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.199" (5.05mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
Pick and Place
-
-
UL94 V-0
Black
-
-
5055680581
5055680581
CONN HEADER SMD 5POS 1.25MM
Molex
52,861
In Stock
1 : ¥8.62000
Cut Tape (CT)
1,200 : ¥3.27133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.165" (4.20mm)
Square
Gold
3.90µin (0.099µm)
Gold
Brass
Polyamide (PA), Nylon, Glass Filled
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
5055750571
5055750571
CONN HEADER SMD 5POS 2MM
Molex
357
In Stock
1 : ¥10.02000
Cut Tape (CT)
600 : ¥6.91540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.339" (8.61mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
250VAC/DC
0768290008
0768290008
CONN HEADER VERT 8POS 5.7MM
Molex
5,966
In Stock
1 : ¥28.65000
Tray
Tray
Active
Header
Male Pin
0.224" (5.70mm)
8
2
0.224" (5.70mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.147" (3.73mm)
-
0.583" (14.80mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper
Liquid Crystal Polymer (LCP)
Board Guide, Glow Wire Compliant
-
-
UL94 V-0
Black
-
-
0874370563
0874370563
CONN HEADER SMD 5POS 1.5MM
Molex
8,197
In Stock
1 : ¥11.08000
Cut Tape (CT)
900 : ¥8.20734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.059" (1.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.106" (2.70mm)
-
-
0.199" (5.05mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Polyamide (PA), Nylon, Glass Filled
Pick and Place
-
-
UL94 V-0
Black
-
-
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.