Headers, Male Pins

Results: 3
Packaging
BulkTray
Row Spacing - Mating
0.138" (3.50mm)-
Ingress Protection
-IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Insulation Color
BlackGray
Current Rating (Amps)
-Varies by Wire Gauge
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0348302001
0348302001
CONN HEADER R/A 20POS 3.5MM
Molex
1,205
In Stock
1 : ¥76.19000
Tray
Tray
Active
Header
Male Blade
0.138" (3.50mm)
20
2
0.138" (3.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
-
-
0.996" (25.29mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-40°C ~ 125°C
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-
Black
-
14VDC
348302003
0348302003
MX150 RA HDR 2X10 ST DKGY KEY C
Molex
0
In Stock
Check Lead Time
1 : ¥69.70000
Bulk
Bulk
Active
Header
Male Blade
0.138" (3.50mm)
20
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
-
-
0.996" (25.29mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-40°C ~ 125°C
-
-
Gray
Varies by Wire Gauge
14VDC
0348302004
0348302004
MX150 RA HDR 2X10 ST BLK KEY D
Molex
0
In Stock
Check Lead Time
1 : ¥72.99000
Bulk
Bulk
Active
Header
Male Blade
0.138" (3.50mm)
20
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
-
-
0.996" (25.29mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-40°C ~ 125°C
-
-
Black
Varies by Wire Gauge
14VDC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.