Headers, Male Pins

Results: 2
Manufacturer
GCTJST Sales America Inc.
Series
ACHBD125
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Type
Male BladeMale Pin
Pitch - Mating
0.047" (1.20mm)0.050" (1.27mm)
Number of Positions
410
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to BoardBoard to Cable/Wire
Shrouding
Shrouded - 2 WallShrouded - 3 Wall
Mounting Type
Surface MountSurface Mount, Right Angle
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.120" (3.05mm)-
Insulation Height
0.055" (1.40mm)0.098" (2.50mm)
Contact Shape
RectangularSquare
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
-Gold
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Thermoplastic
Features
Keying Slot, Pick and PlaceSolder Retention
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
1A per Contact1.5A
Voltage Rating
50V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BM04B-ACHSS-A-GAN-TF(LF)(SN)
BM04B-ACHSS-A-GAN-TF
CONN HEADER SMD R/A 4POS 1.2MM
JST Sales America Inc.
81,257
In Stock
1 : ¥6.40000
Cut Tape (CT)
4,500 : ¥3.18414
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.047" (1.20mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.055" (1.40mm)
Rectangular
Gold
-
-
Copper Alloy
Thermoplastic
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1.5A
50V
BD125
BD125-10-A-0305-0580-L-B
HEADER DUAL 1.27MM VERT SMT 10PO
GCT
6,124
In Stock
1 : ¥11.66000
Cut Tape (CT)
1,000 : ¥6.46768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Liquid Crystal Polymer (LCP)
Keying Slot, Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.