Headers, Male Pins

Results: 2
Manufacturer
METZ CONNECT USA Inc.Würth Elektronik
Series
-WR-PHD
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
624
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Style
Board to BoardBoard to Board or Cable
Contact Length - Mating
0.154" (3.91mm)0.236" (6.00mm)
Contact Length - Post
0.110" (2.79mm)0.118" (3.00mm)
Overall Contact Length
0.343" (8.70mm)0.454" (11.54mm)
Insulation Height
0.079" (2.00mm)0.100" (2.54mm)
Contact Finish Thickness - Mating
-Flash
Contact Material
Copper AlloyCopper Zinc
Insulation Material
Polyamide (PA6T), Nylon 6TPolyethylene
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
1A3A
Voltage Rating
250V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PR20C03VBDN
PR20C03VBDN
CONN HEADER VERT 6POS 2MM
METZ CONNECT USA Inc.
5,416
In Stock
1 : ¥1.56000
Bulk
-
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
6
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.154" (3.91mm)
0.110" (2.79mm)
0.343" (8.70mm)
0.079" (2.00mm)
Square
Gold
Flash
-
Copper Zinc
Polyethylene
-
-55°C ~ 105°C
-
-
Black
1A
-
61302411121
61302411121
CONN HEADER VERT 24POS 2.54MM
Würth Elektronik
1,465
In Stock
1 : ¥10.75000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
24
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.