Headers, Male Pins

Results: 3
Manufacturer
Harwin Inc.Sullins Connector SolutionsWürth Elektronik
Series
-M22WR-PHD
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
4610
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Style
Board to BoardBoard to Board or Cable
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Contact Length - Mating
0.118" (3.00mm)0.138" (3.50mm)0.236" (6.00mm)
Contact Length - Post
0.094" (2.40mm)0.118" (3.00mm)-
Overall Contact Length
0.454" (11.54mm)-
Insulation Height
0.039" (1.00mm)0.079" (2.00mm)0.100" (2.54mm)
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
-Gold
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6TPolyamide (PA9T), Nylon 9T
Insulation Color
-Black
Current Rating (Amps)
1A1A per Contact3A
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300411121
61300411121
CONN HEADER VERT 4POS 2.54MM
Würth Elektronik
32,028
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
14,111
In Stock
1 : ¥5.75000
Bulk
-
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
6
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.039" (1.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
-
1A
-
M22 Series
M22-2531005
CONN HEADER R/A 10POS 2MM
Harwin Inc.
857
In Stock
1 : ¥7.39000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
10
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.138" (3.50mm)
0.094" (2.40mm)
-
0.079" (2.00mm)
Square
Gold
-
-
Phosphor Bronze
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.