Headers, Male Pins

Results: 2
Manufacturer
MolexSamtec Inc.
Series
FTSHMilli-Grid 87831
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)
Number of Positions
1420
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.141" (3.60mm)
Contact Length - Post
0.098" (2.50mm)-
Insulation Height
0.099" (2.51mm)0.252" (6.40mm)
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass Filled
Features
Keying ShroudKeying Slot
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Current Rating (Amps)
2A3.4A per Contact
Voltage Rating
125V-
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
FTSH-107-0x-x-DV-K-(P)
FTSH-107-01-L-DV-K
CONN HEADER SMD 14POS 1.27MM
Samtec Inc.
4,245
In Stock
4,420
Factory
1 : ¥35.47000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
14
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
87331-2020, 87831-2020
0878312020
CONN HEADER VERT 20POS 2MM
Molex
4,339
In Stock
18,400
Factory
1 : ¥26.52000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.141" (3.60mm)
0.098" (2.50mm)
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
2A
125V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.