Headers, Male Pins

Results: 8
Manufacturer
JST Sales America Inc.MolexSamtec Inc.TE Connectivity AMP ConnectorsWürth Elektronik
Series
Economy PowerMicro-Fit 3.0 43045Milli-Grid 87832Nano-Fit 105314PATiger Eye™ TFMWR-PHD
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Connector Type
HeaderHeader, Elevated
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)0.156" (3.96mm)
Number of Positions
3681430
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Latch HolderLocking RampPush-Pull
Contact Length - Mating
0.126" (3.20mm)0.139" (3.53mm)0.141" (3.60mm)0.150" (3.81mm)0.236" (6.00mm)0.306" (7.77mm)-
Contact Length - Post
0.078" (1.98mm)0.125" (3.18mm)0.134" (3.40mm)0.138" (3.50mm)0.142" (3.60mm)-
Overall Contact Length
0.567" (14.40mm)-
Insulation Height
0.100" (2.54mm)0.225" (5.72mm)0.247" (6.28mm)0.252" (6.40mm)0.256" (6.50mm)0.290" (7.37mm)0.472" (12.00mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)39.4µin (1.00µm)100.0µin (2.54µm)-
Contact Finish - Post
-Tin
Contact Material
BrassBrass AlloyCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon, Glass FilledPolyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT), Glass Filled
Features
-Board GuideBoard LockPick and PlaceSolder Retention
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C-25°C ~ 105°C-25°C ~ 85°C
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
2.9A per Contact3A7.5A8A-
Voltage Rating
250V250VAC275VAC600V-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1877285-3
1877285-3
CONN HEADER VERT 3POS 3.96MM
TE Connectivity AMP Connectors
14,307
In Stock
1 : ¥2.79000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.306" (7.77mm)
0.142" (3.60mm)
0.567" (14.40mm)
0.472" (12.00mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-25°C ~ 105°C
-
UL94 V-0
White
7.5A
250VAC
61030621121
61030621121
CONN HEADER SMD 6POS 2.54MM
Würth Elektronik
3,199
In Stock
1 : ¥15.02000
Cut Tape (CT)
300 : ¥7.34777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.236" (6.00mm)
-
-
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
Pick and Place
-40°C ~ 125°C
-
UL94 V-0
Black
3A
250V
Milli-Grid 87832 14pos Series
0878321420
CONN HEADER SMD 14POS 2MM
Molex
33,041
In Stock
1 : ¥18.39000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
0430450800
0430450800
CONN HEADER R/A 8POS 3MM
Molex
5,229
In Stock
1 : ¥19.21000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
8
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
1053141x08
1053141208
CONN HEADER R/A 8POS 2.5MM
Molex
10,328
In Stock
1 : ¥21.92000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
8
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.138" (3.50mm)
-
0.247" (6.28mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Black
-
250V
S06B-PASK-2
S06B-PASK-2
CONN HEADER R/A 6POS 2MM
JST Sales America Inc.
40,725
In Stock
1 : ¥2.79000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
0.126" (3.20mm)
0.134" (3.40mm)
-
0.256" (6.50mm)
Square
Tin
-
Tin
Copper Alloy
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
TFM-115-01-L-D-RE1-WT
TFM-115-01-L-D-RE1-WT
CONN HEADER R/A 30POS 1.27MM
Samtec Inc.
748
In Stock
2,352
Factory
1 : ¥34.81000
Tube
Tube
Active
Header, Elevated
Male Pin
0.050" (1.27mm)
30
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.139" (3.53mm)
0.078" (1.98mm)
-
0.256" (6.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
2.9A per Contact
275VAC
TFM-115-02-x-DH
TFM-115-02-S-DH
CONN HEADER SMD R/A 30POS 1.27MM
Samtec Inc.
66
In Stock
1 : ¥68.39000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
30
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.150" (3.81mm)
-
-
0.225" (5.72mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
2.9A per Contact
275VAC
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.