Headers, Male Pins

Results: 4
Manufacturer
JST Sales America Inc.Omron Electronics Inc-EMC DivSamtec Inc.
Series
FTSHPHXG4XH
Packaging
BulkTrayTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
2510
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
ShroudedShrouded - 4 Wall
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.130" (3.30mm)0.240" (6.10mm)-
Contact Length - Post
0.090" (2.29mm)0.126" (3.20mm)0.134" (3.40mm)
Overall Contact Length
0.309" (7.86mm)0.333" (8.45mm)0.480" (12.19mm)-
Insulation Height
0.099" (2.51mm)0.236" (6.00mm)0.276" (7.00mm)0.335" (8.51mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)5.90µin (0.150µm)-
Contact Material
BrassBrass, NickelPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT), Glass Filled
Features
-Board GuideKeying ShroudKeying Slot
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
2A3A3.4A per Contact
Voltage Rating
100V250V300V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B5B-PH-K-S
B5B-PH-K-S
CONN HEADER VERT 5POS 2MM
JST Sales America Inc.
395,899
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
0.130" (3.30mm)
0.134" (3.40mm)
0.333" (8.45mm)
0.236" (6.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
FTSH Series
FTSH-105-01-F-D-K
CONN HEADER VERT 10POS 1.27MM
Samtec Inc.
2,413
In Stock
46,276
Factory
1 : ¥17.90000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded
Through Hole
Solder
Push-Pull
0.120" (3.05mm)
0.090" (2.29mm)
0.309" (7.86mm)
0.099" (2.51mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
B2B-XH-AM(LF)(SN)
B2B-XH-AM
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
62,893
In Stock
1 : ¥1.48000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.276" (7.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Guide
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
XG4C-1031
XG4C-1031
CONN HEADER VERT 10POS 2.54MM
Omron Electronics Inc-EMC Div
11,015
In Stock
1 : ¥11.82000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.126" (3.20mm)
0.480" (12.19mm)
0.335" (8.51mm)
Square
Gold
5.90µin (0.150µm)
Tin
Brass, Nickel
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
3A
300V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.