Headers, Male Pins

Results: 2
Manufacturer
JST Sales America Inc.Omron Electronics Inc-EMC Div
Series
NHXG4
Packaging
BulkTray
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)
Number of Positions
414
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.236" (6.00mm)0.240" (6.10mm)
Contact Length - Post
0.126" (3.20mm)0.134" (3.40mm)
Overall Contact Length
0.480" (12.19mm)0.496" (12.60mm)
Insulation Height
0.126" (3.20mm)0.335" (8.51mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
5.90µin (0.150µm)-
Contact Material
BrassBrass, Nickel
Insulation Material
Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT), Glass Filled
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Voltage Rating
250V300V
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B4P-SHF-1AA(LF)(SN)
B4P-SHF-1AA
CONN HEADER VERT 4POS 2.5MM
JST Sales America Inc.
14,100
In Stock
1 : ¥3.37000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Unshrouded
Through Hole
Solder
Friction Lock
0.236" (6.00mm)
0.134" (3.40mm)
0.496" (12.60mm)
0.126" (3.20mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
XG4C-1431
XG4C-1431
CONN HEADER VERT 14POS 2.54MM
Omron Electronics Inc-EMC Div
19,541
In Stock
1 : ¥9.52000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.126" (3.20mm)
0.480" (12.19mm)
0.335" (8.51mm)
Square
Gold
5.90µin (0.150µm)
Tin
Brass, Nickel
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
3A
300V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.