Headers, Male Pins

Results: 2
Manufacturer
Amphenol ICC (FCI)Samtec Inc.
Series
BERGSTIK® IIFTSH
Packaging
BagTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Positions
1016
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)
Style
Board to BoardBoard to Board or Cable
Shrouding
ShroudedUnshrouded
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.120" (3.05mm)0.230" (5.84mm)
Contact Length - Post
0.150" (3.81mm)-
Overall Contact Length
0.480" (12.19mm)-
Insulation Height
0.099" (2.51mm)0.100" (2.54mm)
Contact Finish - Mating
GoldGold or Gold, GXT™
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)
Contact Finish - Post
-Tin
Insulation Material
-Liquid Crystal Polymer (LCP)
Features
-Keying Shroud
Operating Temperature
-65°C ~ 130°C-55°C ~ 125°C
Current Rating (Amps)
3A3.4A per Contact
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
68602-xxx
68602-116HLF
CONN HEADER VERT 16POS 2.54MM
Amphenol ICC (FCI)
3,450
In Stock
1 : ¥12.56000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.150" (3.81mm)
0.480" (12.19mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
FTSH-105-01-L-DV-K
FTSH-105-01-L-DV-K
CONN HEADER SMD 10POS 1.27MM
Samtec Inc.
21,726
In Stock
32,108
Factory
1 : ¥22.17000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Shroud
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.