Headers, Male Pins

Results: 4
Manufacturer
3MMolexSamtec Inc.
Series
2500FTSHKK254, 42375Milli-Grid 87758
Packaging
BulkTrayTube
Connector Type
HeaderHeader, BreakawayHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
21040
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)-
Shrouding
Shrouded - 4 WallUnshrouded
Contact Length - Mating
0.120" (3.05mm)0.157" (4.00mm)0.240" (6.10mm)0.243" (6.17mm)
Contact Length - Post
0.090" (2.29mm)0.102" (2.60mm)0.112" (2.84mm)0.125" (3.18mm)
Overall Contact Length
0.309" (7.86mm)0.319" (8.10mm)0.455" (11.56mm)-
Insulation Height
0.059" (1.50mm)0.090" (2.29mm)0.099" (2.51mm)0.390" (9.91mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)100.0µin (2.54µm)
Contact Material
-Copper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6, Glass FilledPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
-Keying Slot
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-
Current Rating (Amps)
1.75A3.4A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
N2510-6002RB
N2510-6002-RB
CONN HEADER VERT 10POS 2.54MM
3M
53,752
In Stock
1 : ¥21.02000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
Milli-Grid 87758 Gold xx Pins
0877584016
CONN HEADER VERT 40POS 2MM
Molex
12,742
In Stock
1 : ¥19.78000
Tray
Tray
Active
Header, Breakaway
Male Pin
0.079" (2.00mm)
40
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.157" (4.00mm)
0.102" (2.60mm)
0.319" (8.10mm)
0.059" (1.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6, Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42375 Series Tin 2 Pins
0022284020
CONN HEADER VERT 2POS 2.54MM
Molex
11,949
In Stock
Value Added Item
1 : ¥1.07000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.125" (3.18mm)
0.455" (11.56mm)
0.090" (2.29mm)
Square
Tin
100.0µin (2.54µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
FTSH-1xx-0x-x-D
FTSH-120-01-L-D
CONN HEADER VERT 40POS 1.27MM
Samtec Inc.
65
In Stock
920
Factory
1 : ¥36.94000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
40
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.120" (3.05mm)
0.090" (2.29mm)
0.309" (7.86mm)
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.