Headers, Male Pins

Results: 2
Manufacturer
CNC TechJST Sales America Inc.
Series
-PH
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
410
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Mounting Type
Surface MountThrough Hole
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.130" (3.30mm)-
Contact Length - Post
0.118" (3.00mm)-
Insulation Height
0.260" (6.60mm)0.354" (9.00mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
-Flash
Contact Finish - Post
GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6TPolyamide (PA9T), Nylon 9T
Features
Keying SlotSolder Retention
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
2A3A (AC/DC)
Voltage Rating
100V250VAC/DC
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3020-10-0100-00
3020-10-0100-00
CONN HEADER VERT 10POS 2.54MM
CNC Tech
21,221
In Stock
1 : ¥5.34000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.354" (9.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A (AC/DC)
250VAC/DC
B4B-PH-SM4-TB(LF)(SN)
B4B-PH-SM4-TB
CONN HEADER SMD 4POS 2MM
JST Sales America Inc.
17,137
In Stock
1 : ¥6.49000
Cut Tape (CT)
1,000 : ¥3.34517
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.130" (3.30mm)
-
-
0.260" (6.60mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.