Headers, Male Pins

Results: 12
Manufacturer
Harwin Inc.Hirose Electric Co LtdMolexTE Connectivity AMP Connectors
Series
309935313C-Grid 70280DF11M20Mini-Fit Jr 5566Mini-Lock 53375MTA-100
Packaging
BagBulkTube
Connector Type
HeaderHeader, BreakawayHeader, Cuttable
Pitch - Mating
0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.156" (3.96mm)0.165" (4.20mm)0.198" (5.03mm)
Number of Positions
2456891220
Number of Rows
123
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)0.165" (4.20mm)0.198" (5.03mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Termination
Kinked Pin, SolderSolder
Fastening Type
Detent LockFriction LockLatch LockLocking RampPush-Pull
Contact Length - Mating
0.118" (3.00mm)0.157" (4.00mm)0.228" (5.80mm)0.240" (6.10mm)0.295" (7.49mm)-
Contact Length - Post
0.107" (2.71mm)0.118" (3.00mm)0.134" (3.40mm)0.138" (3.50mm)0.140" (3.56mm)0.170" (4.32mm)
Overall Contact Length
0.299" (7.60mm)0.437" (11.10mm)0.460" (11.68mm)0.535" (13.59mm)-
Insulation Height
0.090" (2.29mm)0.100" (2.54mm)0.260" (6.60mm)0.305" (7.75mm)0.394" (10.00mm)0.421" (10.70mm)0.453" (11.50mm)0.504" (12.80mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)35.4µin (0.90µm)39.4µin (1.00µm)150.0µin (3.81µm)200.0µin (5.08µm)-
Contact Material
BrassCartridge BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass FilledPolyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBTP), Glass FilledPolyesterThermoplastic
Features
-Board Guide
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-30°C ~ 85°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
2A3A per Contact-Varies by Wire Gauge
Voltage Rating
250V250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M20-9xx0346 Dual
M20-9980346
CONN HEADER VERT 6POS 2.54MM
Harwin Inc.
7,416
In Stock
1 : ¥2.46000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.118" (3.00mm)
0.460" (11.68mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
13,723
In Stock
1 : ¥4.52000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
6
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.118" (3.00mm)
0.118" (3.00mm)
0.299" (7.60mm)
0.260" (6.60mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-30°C ~ 85°C
-
UL94 V-0
Black
2A
250V
(00)3929004
0039290043
CONN HEADER VERT 4POS 4.2MM
Molex
19,538
In Stock
1 : ¥16.17000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-2
Natural
-
-
10-18-1090
0010181090
CONN HEADER VERT 9POS 5.03MM
Molex
2,108
In Stock
1 : ¥34.65000
Bulk
Bulk
Active
Header
Male Pin
0.198" (5.03mm)
9
3
0.198" (5.03mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock
-
0.170" (4.32mm)
-
0.421" (10.70mm)
Circular
Tin
200.0µin (5.08µm)
Tin
Cartridge Brass
Polyester
Board Guide
-
-
UL94 V-0
Black
-
-
0353130260
0353130260
CONN HEADER VERT 2POS 3.96MM
Molex
25,778
In Stock
1 : ¥3.61000
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.228" (5.80mm)
0.134" (3.40mm)
-
0.394" (10.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
0533750810
0533750810
CONN HEADER VERT 8POS 2.5MM
Molex
21,070
In Stock
1 : ¥4.43000
Bag
Bag
Active
Header
Male Pin
0.098" (2.50mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.157" (4.00mm)
0.134" (3.40mm)
-
0.453" (11.50mm)
Circular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBTP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
White
Varies by Wire Gauge
250V
0533750510
0533750510
CONN HEADER VERT 5POS 2.5MM
Molex
46,025
In Stock
1 : ¥5.75000
Bag
Bag
Active
Header
Male Pin
0.098" (2.50mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.157" (4.00mm)
0.134" (3.40mm)
-
0.453" (11.50mm)
Circular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBTP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
White
Varies by Wire Gauge
250V
0533751210
0533751210
CONN HEADER VERT 12POS 2.5MM
Molex
39,460
In Stock
1 : ¥5.75000
Bag
Bag
Active
Header
Male Pin
0.098" (2.50mm)
12
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.157" (4.00mm)
0.134" (3.40mm)
-
0.453" (11.50mm)
Circular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBTP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
White
Varies by Wire Gauge
250V
0533750610
0533750610
CONN HEADER VERT 6POS 2.5MM
Molex
19,122
In Stock
48,000
Factory
1 : ¥5.83000
Bag
Bag
Active
Header
Male Pin
0.098" (2.50mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Locking Ramp
0.157" (4.00mm)
0.134" (3.40mm)
-
0.453" (11.50mm)
Circular
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBTP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
White
Varies by Wire Gauge
250V
0039310040
0039310040
CONN HEADER VERT 4POS 4.2MM
Molex
17,265
In Stock
1 : ¥8.70000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
4
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
35.4µin (0.90µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0
Natural
-
-
3-641126-6
3-641126-6
CONN HEADER VERT 6POS 2.54MM
TE Connectivity AMP Connectors
8,902
In Stock
1 : ¥13.96000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
0010897201
0010897201
CONN HEADER VERT 20POS 2.54MM
Molex
339
In Stock
Value Added Item
1 : ¥17.82000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.107" (2.71mm)
0.437" (11.10mm)
0.090" (2.29mm)
Square
Tin
150.0µin (3.81µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
Showing
of 12

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.