Headers, Male Pins

Results: 3
Manufacturer
MolexSamtec Inc.
Series
C-Grid III 90131FTSHMini-Fit Jr 5569
Packaging
BulkTrayTube
Connector Type
HeaderHeader, BreakawayHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)-
Number of Positions
2612
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)0.165" (4.20mm)
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
ShroudedShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.266" (6.75mm)-
Contact Length - Post
0.114" (2.90mm)0.142" (3.60mm)-
Overall Contact Length
0.478" (12.15mm)-
Insulation Height
0.098" (2.50mm)0.099" (2.51mm)0.378" (9.60mm)
Contact Finish Thickness - Mating
10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA66), Nylon 6/6Polyester, Glass Filled
Features
-Board Guide, Keying Shroud, Pick and PlaceBoard Lock
Operating Temperature
-55°C ~ 125°C-
Insulation Color
BlackNatural
Current Rating (Amps)
3.4A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
39-30-1022
0039301022
CONN HEADER R/A 2POS
Molex
16,683
In Stock
8,000
Factory
1 : ¥14.53000
Bulk
Bulk
Active
Header
Male Pin
-
2
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
C-Grid-III-90131(6-POS)
0901310763
CONN HEADER VERT 6POS 2.54MM
Molex
10,838
In Stock
1 : ¥14.61000
Tray
Tray
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Cable/Wire
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.478" (12.15mm)
0.098" (2.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
FTSH-106-01-L-DV-K-A-P
FTSH-106-01-L-DV-K-A-P
CONN HEADER SMD 12POS 1.27MM
Samtec Inc.
6,097
In Stock
1 : ¥27.26000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
12
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.099" (2.51mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Keying Shroud, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.