Headers, Male Pins

Results: 14
Manufacturer
MolexSullins Connector Solutions
Series
-C-Grid III 90120iGrid 208659KK254, 6373Mini-Fit Jr 5569
Packaging
BulkTray
Connector Type
HeaderHeader, BreakawayPlug
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)0.165" (4.20mm)-
Number of Positions
134681016243072
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)0.165" (4.20mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Friction LockLatch LockLocking RampPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.266" (6.75mm)0.295" (7.49mm)0.318" (8.08mm)-
Contact Length - Post
0.114" (2.90mm)0.120" (3.05mm)0.126" (3.20mm)0.140" (3.56mm)0.142" (3.60mm)
Overall Contact Length
0.450" (11.43mm)0.478" (12.15mm)0.537" (13.63mm)0.560" (14.22mm)-
Insulation Height
0.098" (2.50mm)0.100" (2.54mm)0.322" (8.18mm)0.327" (8.30mm)0.378" (9.60mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.94µin (0.100µm)10.0µin (0.25µm)20.0µin (0.51µm)100.0µin (2.54µm)118.1µin (3.00µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassPhosphor Bronze
Insulation Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)Polyester, Glass Filled
Features
-Board Lock
Operating Temperature
-65°C ~ 125°C-55°C ~ 125°C-40°C ~ 105°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BeigeBlackNaturalWhite
Current Rating (Amps)
3A3A per Contact-Varies by Wire Gauge
Voltage Rating
250VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
22-11-2032
0022112032
CONN HEADER VERT 3POS 2.54MM
Molex
29,037
In Stock
1 : ¥5.66000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Gold
20.0µin (0.51µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
Mini-Fit Jr 5569 6 Position Natural
0039301060
CONN HEADER R/A 6POS 4.2MM
Molex
42,315
In Stock
12,000
Factory
1 : ¥9.28000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-2
Natural
-
-
P(B,C)CxxDAAN
PBC36DAAN
CONN HEADER VERT 72POS 2.54MM
Sullins Connector Solutions
7,027
In Stock
1 : ¥31.53000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
72
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
C-Grid III 90120 Tin Contact
0901200126
CONN HEADER VERT 6POS 2.54MM
Molex
35,138
In Stock
1 : ¥5.17000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.478" (12.15mm)
0.098" (2.50mm)
Square
Tin
118.1µin (3.00µm)
Tin
Brass
Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
0039301100
0039301100
CONN HEADER R/A 10POS 4.2MM
Molex
17,955
In Stock
8,400
Factory
1 : ¥9.69000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
10
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-2
Natural
-
-
2086593040
2086593040
IGRID 2.0 PLUGTHOLEHDR RA GF NAT
Molex
2,664
In Stock
1 : ¥18.72000
Tray
Tray
Active
Plug
Male Pin
0.079" (2.00mm)
30
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock
-
0.126" (3.20mm)
-
0.327" (8.30mm)
Square
Gold
3.94µin (0.100µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Beige
Varies by Wire Gauge
250VAC/DC
5,834
In Stock
Value Added Item
1 : ¥0.90000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
-
1
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
PRPC004SFAN-RC
PRPC004SFAN-RC
CONN HEADER VERT 4POS 2.54MM
Sullins Connector Solutions
5,390
In Stock
Value Added Item
1 : ¥1.23000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.318" (8.08mm)
0.120" (3.05mm)
0.537" (13.63mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
P(B,C)C03SAAN
PBC03SAAN
CONN HEADER VERT 3POS 2.54MM
Sullins Connector Solutions
18,493
In Stock
Value Added Item
1 : ¥2.05000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
P(B,C)C02DAAN
PBC02DAAN
CONN HEADER VERT 4POS 2.54MM
Sullins Connector Solutions
9,495
In Stock
Value Added Item
1 : ¥2.46000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
4
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
P(B,C)C03DAAN
PBC03DAAN
CONN HEADER VERT 6POS 2.54MM
Sullins Connector Solutions
5,586
In Stock
Value Added Item
1 : ¥3.28000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
P(B,C)C04DAAN
PBC04DAAN
CONN HEADER VERT 8POS 2.54MM
Sullins Connector Solutions
3,975
In Stock
Value Added Item
1 : ¥4.35000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
P(B,C)CxxDAAN
PBC08DAAN
CONN HEADER VERT 16POS 2.54MM
Sullins Connector Solutions
1,645
In Stock
Value Added Item
1 : ¥7.80000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
P(B,C)CxxDAAN
PBC12DAAN
CONN HEADER VERT 24POS 2.54MM
Sullins Connector Solutions
908
In Stock
Value Added Item
1 : ¥10.92000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
24
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 14

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.