Headers, Male Pins

Results: 3
Manufacturer
Harwin Inc.JST Sales America Inc.Sullins Connector Solutions
Series
-M20XH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HeaderHeader, BreakawayHeader, Cuttable
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Detent LockPush-Pull
Contact Length - Mating
0.236" (6.00mm)0.318" (8.08mm)-
Insulation Height
0.136" (3.46mm)0.140" (3.56mm)0.236" (6.00mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)-Flash
Contact Finish - Post
-Tin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6TPolyamide (PA9T), Nylon 9T
Features
-Solder Retention
Operating Temperature
-65°C ~ 150°C-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
BlackNatural
Current Rating (Amps)
3A3A per Contact
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M20-8900305
M20-8900305
CONN HEADER SMD R/A 3POS 2.54MM
Harwin Inc.
8,917
In Stock
1 : ¥3.12000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.236" (6.00mm)
-
-
0.136" (3.46mm)
Square
Gold
Flash
-
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
GBC03SGSN-M89
GBC03SGSN-M89
CONN HEADER SMD R/A 3POS 2.54MM
Sullins Connector Solutions
1,025
In Stock
Value Added Item
1 : ¥3.61000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.318" (8.08mm)
-
-
0.140" (3.56mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polyamide (PA9T), Nylon 9T
-
-65°C ~ 150°C
-
UL94 V-0
Black
3A
-
s3b-xh-sm4-tb (lf)(sn)
S3B-XH-SM4-TB
CONN HEADER SMD R/A 3POS 2.5MM
JST Sales America Inc.
0
In Stock
Check Lead Time
1 : ¥6.16000
Cut Tape (CT)
500 : ¥3.83988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.098" (2.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.236" (6.00mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.