Headers, Male Pins

Results: 5
Manufacturer
MolexOmron Electronics Inc-EMC DivSamtec Inc.
Series
Milli-Grid 87832SHFTMSTSMXG4
Packaging
BulkTrayTube
Connector Type
HeaderHeader, Cuttable
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
214263250
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)-
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
Latch HolderLatch Lock/Eject Hooks, LongPush-Pull
Contact Length - Mating
0.100" (2.54mm)0.120" (3.05mm)0.141" (3.60mm)0.230" (5.84mm)0.240" (6.10mm)
Contact Length - Post
0.120" (3.05mm)0.126" (3.20mm)-
Overall Contact Length
0.320" (8.13mm)-
Insulation Height
0.100" (2.54mm)0.210" (5.33mm)0.252" (6.40mm)0.335" (8.51mm)
Contact Finish Thickness - Mating
5.90µin (0.150µm)10.0µin (0.25µm)15.0µin (0.38µm)
Contact Material
Brass, NickelPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass FilledPolybutylene Terephthalate (PBT), Glass Filled
Features
-Board GuideKeying SlotKeying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Current Rating (Amps)
3A5A per Contact-
Voltage Rating
300V-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Milli-Grid 87832 14pos Series
0878321420
CONN HEADER SMD 14POS 2MM
Molex
31,840
In Stock
1 : ¥18.39000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TMS-102-02-x-S
TMS-102-02-L-S
CONN HEADER VERT 2POS 1.27MM
Samtec Inc.
2,970
In Stock
12
Factory
1 : ¥2.87000
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
2
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.100" (2.54mm)
0.120" (3.05mm)
0.320" (8.13mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
5A per Contact
-
TSM-1xx-01-x-DV
TSM-116-01-L-DV
CONN HEADER SMD 32POS 2.54MM
Samtec Inc.
387
In Stock
1 : ¥26.76000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
32
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
XG4A-50xx
XG4A-5034
CONN HEADER R/A 50POS 2.54MM
Omron Electronics Inc-EMC Div
146
In Stock
1 : ¥36.94000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.126" (3.20mm)
-
0.335" (8.51mm)
Square
Gold
5.90µin (0.150µm)
Tin
Brass, Nickel
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot, Mounting Flange
-55°C ~ 105°C
-
UL94 V-0
Black
3A
300V
SHF-113-01-L-D-SM
SHF-113-01-L-D-SM
CONN HEADER SMD 26POS 1.27MM
Samtec Inc.
25
In Stock
450
Factory
1 : ¥32.43000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
26
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.210" (5.33mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.