Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87,256 In Stock | 1 : ¥1.07000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.454" (11.54mm) | 0.100" (2.54mm) | Square | Gold | - | - | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250V | |||
18,504 In Stock | 1 : ¥10.51000 Bulk | Bulk | Active | Header | Male Pin | - | 2 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-0 | Natural | - | - | |||
451 In Stock | 1 : ¥21.92000 Tube | Tube | Active | Header | Male Pin | 0.098" (2.50mm) | 8 | 2 | 0.130" (3.30mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.120" (3.05mm) | - | 0.490" (12.44mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 5A | 250V | |||
12,190 In Stock | 1 : ¥63.38000 Tube | Tube | Active | Header | Male Blade | 0.394" (10.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.421" (10.70mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
3,371 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.197" (5.00mm) | 0.154" (3.91mm) | - | 0.307" (7.80mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Phosphor Bronze | Polyester, Glass Filled | - | -40°C ~ 125°C | - | UL94 V-0 | Blue | 3A | - | |||
0 In Stock Check Lead Time | 1,100 : ¥16.71114 Tube | Tube | Active | Header | Male Blade; Male Pin | - | 25 | 5 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.102" (2.60mm) | - | 0.949" (24.10mm) | Rectangular | Tin | - | Tin | Copper Alloy | Syndiotactic Polystyrene (SPS), Glass Filled | Board Guide | -40°C ~ 85°C | - | - | Green | Varies by Wire Gauge | 14VDC |