Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,802 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Locking Ramp | 0.145" (3.70mm) | 0.126" (3.20mm) | - | 0.217" (5.51mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
2,189 In Stock | 1 : ¥31.44000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.311" (7.90mm) | 0.131" (3.33mm) | - | 0.734" (18.64mm) | Square | Tin | - | Tin | Copper Alloy | Syndiotactic Polystyrene (SPS), Glass Filled | Board Guide | - | - | - | Gray | - | - |