Headers, Male Pins

Results: 2
Manufacturer
IRISO USA Inc.Molex
Series
13103BMini50 34793
Packaging
Cut Tape (CT)Digi-Reel®Tray
Connector Type
HeaderPlug
Contact Type
Male BladeMale Pin
Number of Positions
820
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Fastening Type
Latch HolderLatch Lock
Contact Length - Mating
0.218" (5.55mm)-
Contact Length - Post
0.110" (2.79mm)-
Insulation Height
0.256" (6.50mm)0.372" (9.44mm)
Contact Shape
RectangularSquare
Contact Finish Thickness - Mating
39.4µin (1.00µm)-
Contact Material
BrassCopper Alloy
Insulation Material
Polyphenylene Sulfide (PPS)Syndiotactic Polystyrene (SPS), Glass Filled
Features
Board GuideSolder Retention
Operating Temperature
-40°C ~ 125°C-
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3A-
Voltage Rating
50VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0347930080 (FRONT)
0347930080
CONN HEADER R/A 8POS 2MM
Molex
6,400
In Stock
1 : ¥16.17000
Tray
Tray
Active
Header
Male Blade
0.079" (2.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock
0.218" (5.55mm)
0.110" (2.79mm)
-
0.372" (9.44mm)
Rectangular
Tin
-
Tin
Brass
Syndiotactic Polystyrene (SPS), Glass Filled
Board Guide
-
-
UL94 V-0
Black
-
-
IMSA-13103B-20Y900
IMSA-13103B-20Y900
HEADER SMT RA 20POS KEY-A
IRISO USA Inc.
293
In Stock
1 : ¥15.19000
Cut Tape (CT)
350 : ¥7.50891
Tray
Cut Tape (CT)
Digi-Reel®
Tray
Active
Plug
Male Pin
0.079" (2.00mm)
20
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.256" (6.50mm)
Square
Tin
39.4µin (1.00µm)
Tin
Copper Alloy
Polyphenylene Sulfide (PPS)
Solder Retention
-40°C ~ 125°C
-
-
Black
3A
50VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.