Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121,762 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.560" (14.22mm) | 0.461" (11.70mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
14,815 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.560" (14.22mm) | 0.461" (11.70mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
71,893 In Stock | 1 : ¥12.40000 Bulk | Bulk | Active | Header | Male Pin | 0.163" (4.14mm) | 6 | 2 | 0.163" (4.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.145" (3.68mm) | - | 0.386" (9.80mm) | Circular | Tin | 150.0µin (3.81µm) | Tin | Brass | Polyamide (PA), Nylon | Board Lock | -20°C ~ 85°C | - | UL94 V-0 | White | Varies by Wire Gauge | 600VAC | |||
8,450 In Stock | 1 : ¥18.80000 Bulk | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | White | - | - | |||
26,341 In Stock | 1 : ¥6.73000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.560" (14.22mm) | 0.461" (11.70mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
8,854 In Stock | 1 : ¥7.47000 Bulk | Bulk | Active | Header | Male Pin | 0.163" (4.14mm) | 4 | 2 | 0.163" (4.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.145" (3.68mm) | - | 0.386" (9.80mm) | Circular | Tin | 150.0µin (3.81µm) | Tin | Brass | Polyamide (PA), Nylon | Board Lock | -20°C ~ 85°C | - | UL94 V-0 | White | Varies by Wire Gauge | 600VAC | |||
27,852 In Stock | 1 : ¥10.51000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 24 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Tin | 35.4µin (0.90µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | Board Lock | - | - | UL94 V-2 | Natural | - | - | |||
33,526 In Stock | 1 : ¥11.90000 Bulk | Bulk | Active | Header | Male Pin | 0.163" (4.14mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.175" (4.45mm) | - | 0.531" (13.50mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA), Nylon | Board Lock | -20°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 600VAC | |||
18,544 In Stock | 1 : ¥14.37000 Bulk | Bulk | Active | Header | Male Pin | 0.163" (4.14mm) | 4 | 2 | 0.163" (4.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.175" (4.45mm) | - | 0.531" (13.50mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA), Nylon | Board Lock | -20°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 600VAC | |||
1,003 In Stock | 1 : ¥14.61000 Bulk | Bulk | Active | Header | Male Pin | 0.163" (4.14mm) | 8 | 2 | 0.163" (4.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.175" (4.45mm) | - | 0.531" (13.50mm) | Circular | Tin | 150.0µin (3.81µm) | Tin | Brass | Polyamide (PA), Nylon | Board Lock | -20°C ~ 85°C | - | UL94 V-0 | White | Varies by Wire Gauge | 600VAC | |||
11,544 In Stock | 1 : ¥15.11000 Bulk | Bulk | Active | Header | Male Pin | 0.163" (4.14mm) | 6 | 2 | 0.163" (4.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.175" (4.45mm) | - | 0.531" (13.50mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA), Nylon | Board Lock | -20°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 600VAC | |||
2,557 In Stock | 1 : ¥18.88000 Bulk | Bulk | Active | Header | Male Pin | 0.163" (4.14mm) | 8 | 2 | 0.163" (4.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.175" (4.45mm) | - | 0.531" (13.50mm) | Circular | Tin | 150.0µin (3.81µm) | Tin | Brass | Polyamide (PA), Nylon | Board Lock | -20°C ~ 85°C | - | UL94 V-0 | White | Varies by Wire Gauge | 600VAC | |||
14,771 In Stock | 1 : ¥38.09000 Bulk | Bulk | Active | Header | Male Pin | 0.163" (4.14mm) | 8 | 2 | 0.163" (4.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.175" (4.45mm) | - | 0.531" (13.50mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA), Nylon | Board Lock | -20°C ~ 105°C | - | UL94 V-0 | White | Varies by Wire Gauge | 600VAC | |||
3,820 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.450" (11.43mm) | 0.125" (3.18mm) | 0.700" (17.78mm) | 0.545" (13.84mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 600VAC | |||
6,806 In Stock | 1 : ¥17.08000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.560" (14.22mm) | 0.461" (11.70mm) | Square | Gold | 20.0µin (0.51µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock | 1,600 : ¥13.51834 Bulk | Bulk | Obsolete | Header | Male Pin | 0.163" (4.14mm) | 8 | 2 | 0.163" (4.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.175" (4.45mm) | - | 0.531" (13.50mm) | Circular | Tin-Lead | 150.0µin (3.81µm) | Tin-Lead | Brass | Polyamide (PA), Nylon | Board Lock | -20°C ~ 85°C | - | UL94 V-0 | White | Varies by Wire Gauge | 600VAC |