Headers, Male Pins

Results: 2
Manufacturer
MolexSamtec Inc.
Series
KK254, 6373TSM
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HeaderHeader, Cuttable
Number of Positions
25
Shrouding
Shrouded - 1 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.230" (5.84mm)0.295" (7.49mm)
Contact Length - Post
0.140" (3.56mm)-
Overall Contact Length
0.560" (14.22mm)-
Insulation Height
0.100" (2.54mm)0.322" (8.18mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)100.0µin (2.54µm)
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon
Features
-Pick and Place
Operating Temperature
-55°C ~ 125°C-
Insulation Color
BlackWhite
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
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
22-23-2051
0022232051
CONN HEADER VERT 5POS 2.54MM
Molex
27,448
In Stock
1 : ¥3.37000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
TSM Series
TSM-102-01-L-SV-P-TR
CONN HEADER SMD 2POS 2.54MM
Samtec Inc.
15,348
In Stock
1,300
Factory
1 : ¥6.98000
Cut Tape (CT)
325 : ¥4.92588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.