Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88,564 In Stock | 1 : ¥1.07000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.454" (11.54mm) | 0.100" (2.54mm) | Square | Gold | - | - | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250V | |||
17,585 In Stock | 1 : ¥8.37000 Cut Tape (CT) 1,200 : ¥5.04814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Locking Ramp | - | - | - | 0.154" (3.90mm) | Square | Gold | 3.90µin (0.099µm) | Gold | Brass | Polyamide (PA), Nylon, Glass Filled | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 50VAC/DC | |||
9,383 In Stock | 1 : ¥7.64000 Bulk | Bulk | Active | Header | Male Pin | 0.163" (4.14mm) | 4 | 2 | 0.163" (4.14mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.175" (4.45mm) | - | 0.531" (13.50mm) | Circular | Tin | 150.0µin (3.81µm) | Tin | Brass | Polyamide (PA), Nylon | Board Lock | -20°C ~ 85°C | - | UL94 V-0 | White | Varies by Wire Gauge | 600VAC | |||
6,980 In Stock | 1 : ¥19.21000 Cut Tape (CT) 500 : ¥15.15908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.098" (2.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.275" (6.99mm) | Square | Tin | 30.0µin (0.76µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 250VAC | |||
5,290 In Stock | 1 : ¥27.83000 Cut Tape (CT) 300 : ¥18.63790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.230" (5.84mm) | - | - | 0.200" (5.08mm) | Square | Gold | 15.0µin (0.38µm) | Tin-Lead | Brass | Thermoplastic | Board Lock, Keying Slot, Solder Retention | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - |