Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,129 In Stock Value Added Item | 1 : ¥1.31000 Bulk | Bulk | Active | Header | Male Pin | - | 1 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.173" (4.40mm) | 0.110" (2.79mm) | 0.343" (8.70mm) | 0.060" (1.52mm) | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | - | |||
42,122 In Stock Value Added Item | 1 : ¥2.30000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.217" (5.50mm) | 0.130" (3.30mm) | 0.445" (11.30mm) | 0.098" (2.50mm) | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | - | -25°C ~ 105°C | - | UL94 V-0 | Black | 2A | - |