Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,178 In Stock | 1 : ¥29.31000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 24 | 2 | 0.118" (3.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Push-Pull | - | 0.130" (3.30mm) | - | 0.457" (11.60mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Blind Mating, Board Guide | - | - | UL94 V-0 | Black | - | - | |||
3,640 In Stock | 1 : ¥48.52000 Bulk | Bulk | Active | Header | Tab | 0.150" (3.81mm) | 12 | 2 | 0.200" (5.08mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.850" (21.59mm) | Rectangular | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
246 In Stock | 1 : ¥105.74000 Bulk | Bulk | Active | Header | Tab | 0.150" (3.81mm) | 20 | 2 | 0.200" (5.08mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.850" (21.59mm) | Rectangular | Gold or PdNi +Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 250V | |||
1,115 In Stock | 1 : ¥91.62000 Bulk | Bulk | Active | Header | Tab | 0.150" (3.81mm) | 16 | 2 | 0.200" (5.08mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.850" (21.59mm) | Rectangular | Gold or PdNi +Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 250V |