Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,471 In Stock | 1 : ¥25.94000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.126" (3.20mm) | 0.657" (16.70mm) | 0.669" (17.00mm) | Square | Gold | 5.90µin (0.150µm) | Tin | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 300V | |||
146 In Stock | 1 : ¥36.94000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.126" (3.20mm) | - | 0.335" (8.51mm) | Square | Gold | 5.90µin (0.150µm) | Tin | Brass, Nickel | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | 300V |