Headers, Male Pins

Results: 4
Manufacturer
3MSamtec Inc.Sullins Connector Solutions
Series
2500HTSWSBH11TSW
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of Positions
231020
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.230" (5.84mm)0.243" (6.17mm)-
Contact Length - Post
0.100" (2.54mm)0.118" (3.00mm)0.200" (5.08mm)-
Overall Contact Length
0.430" (10.92mm)0.530" (13.46mm)-
Insulation Height
0.100" (2.54mm)0.358" (9.10mm)0.390" (9.91mm)
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)30.0µin (0.76µm)Flash
Contact Finish - Post
GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT)Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Features
-Keying SlotKeying Slot, Pick and Place
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C
Insulation Color
BlackNatural
Current Rating (Amps)
1.75A3A-Varies by Wire Gauge
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
HTSW-102-07-G-S
HTSW-102-07-G-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
6,188
In Stock
1,880
Factory
1 : ¥3.45000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
Varies by Wire Gauge
-
28,403
In Stock
1 : ¥4.52000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
20
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
-
N2510-6V0C-RB-WD
N2510-6V0C-RB-WD
CONN HEADER SMD 10POS 2.54MM
3M
26,327
In Stock
1 : ¥42.36000
Cut Tape (CT)
200 : ¥33.86915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.243" (6.17mm)
-
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
TSW Series
TSW-103-08-F-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
1,537
In Stock
103
Factory
1 : ¥2.63000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.200" (5.08mm)
0.530" (13.46mm)
0.100" (2.54mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.