Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
796,316 In Stock | 1 : ¥1.23000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Detent Lock | - | 0.134" (3.40mm) | - | 0.276" (7.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
680,113 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Detent Lock | 0.130" (3.30mm) | 0.134" (3.40mm) | 0.333" (8.45mm) | 0.236" (6.00mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 2A | 100V | |||
77,185 In Stock | 1 : ¥4.52000 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 6 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.142" (3.60mm) | - | 0.378" (9.60mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA), Nylon | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 8A | 600V | |||
44,740 In Stock | 1 : ¥11.33000 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 8 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.142" (3.60mm) | - | 0.378" (9.60mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | Board Lock | - | - | UL94 V-2 | Natural | - | - | |||
34,257 In Stock | 1 : ¥18.39000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
2,913 In Stock | 1 : ¥21.43000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Push-Pull | 0.240" (6.10mm) | 0.120" (3.05mm) | - | 0.385" (9.78mm) | Square | Gold or Gold-Palladium | 15.0µin (0.38µm) | Tin | Brass | Polyphthalamide (PPA), Glass Filled | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
12,317 In Stock | 1 : ¥32.68000 Tray | Tray | Active | Header | Male Pin | - | 2 | 2 | 0.224" (5.70mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.142" (3.60mm) | - | 0.572" (14.53mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper | Liquid Crystal Polymer (LCP) | Board Guide, Glow Wire Compliant | - | - | UL94 V-0 | Black | - | - | |||
9,197 In Stock | 1 : ¥35.22000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 8 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.378" (9.60mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA), Nylon | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
14,874 In Stock | 1 : ¥9.93000 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 6 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.130" (3.30mm) | - | 0.394" (10.00mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA46), Nylon 4/6 | - | -40°C ~ 105°C | - | UL94 V-0 | Beige | - | - | |||
44,116 In Stock Value Added Item | 1 : ¥0.82000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.448" (11.39mm) | 0.098" (2.50mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
876 In Stock 67 Factory | 1 : ¥5.58000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.200" (5.08mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - |