Headers, Male Pins

Results: 3
Manufacturer
Harwin Inc.TE Connectivity AMP Connectors
Series
AMPMODU Mod IIDatamate L-Tek
Packaging
TrayTube
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)
Termination
Press-Fit, SolderSolder
Fastening Type
Detent LockLatch Lock
Contact Length - Mating
0.318" (8.08mm)0.320" (8.13mm)-
Contact Length - Post
0.118" (3.00mm)0.125" (3.18mm)0.250" (6.35mm)
Overall Contact Length
0.533" (13.55mm)0.660" (16.76mm)-
Insulation Height
0.219" (5.56mm)0.440" (11.18mm)
Contact Shape
CircularSquare
Contact Finish Thickness - Mating
15.0µin (0.38µm)29.5µin (0.75µm)30.0µin (0.76µm)
Contact Material
Copper AlloyPhosphor Bronze
Insulation Material
Polyphenylene Sulfide (PPS), Glass FilledThermoplastic
Operating Temperature
-65°C ~ 105°C-55°C ~ 105°C-55°C ~ 125°C
Current Rating (Amps)
2.2A per Contact3A
Voltage Rating
800V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M80 6 Pos Latch
M80-8530642
CONN HEADER VERT 6POS 2MM
Harwin Inc.
3,324
In Stock
1 : ¥38.34000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
6
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock
-
0.118" (3.00mm)
-
0.219" (5.56mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A per Contact
800V
(5)-103168-1, (5)-102618-1
5-102618-1
CONN HEADER VERT 6POS 2.54MM
TE Connectivity AMP Connectors
10,532
In Stock
1 : ¥9.69000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.318" (8.08mm)
0.125" (3.18mm)
0.533" (13.55mm)
0.440" (11.18mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
102699-2, 5-102699-2
5-102699-2
CONN HEADER VERT 6POS 2.54MM
TE Connectivity AMP Connectors
275
In Stock
1 : ¥86.61000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Press-Fit, Solder
Detent Lock
0.320" (8.13mm)
0.250" (6.35mm)
0.660" (16.76mm)
0.440" (11.18mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.