Headers, Male Pins

Results: 13
Manufacturer
HARTINGMolex
Series
har-flex®Micro-Fit 3.0 43045Micro-Fit 3.0 43650Mini-Fit Jr 46207
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Pitch - Mating
0.050" (1.27mm)0.118" (3.00mm)0.165" (4.20mm)
Number of Positions
246810161820222468
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.118" (3.00mm)0.165" (4.20mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface MountThrough Hole
Fastening Type
Locking RampPush-Pull
Contact Length - Mating
0.157" (4.00mm)-
Contact Length - Post
0.144" (3.66mm)-
Insulation Height
0.319" (8.10mm)0.390" (9.91mm)0.535" (13.60mm)
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)-
Contact Material
BrassBrass AlloyCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass Filled
Features
Board GuideBoard Guide, Pick and Place, Solder RetentionBoard Lock
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-
Current Rating (Amps)
8A-Varies by Wire Gauge
Voltage Rating
600V-
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0436500422
0436500422
CONN HEADER SMD 4POS 3MM
Molex
5,971
In Stock
1,400
Factory
1 : ¥27.09000
Cut Tape (CT)
200 : ¥18.93795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.118" (3.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-
-
UL94 V-0
Black
-
-
Micro-Fit 3.0 43650 Series
0436500222
CONN HEADER SMD 2POS 3MM
Molex
2,142
In Stock
1 : ¥22.74000
Cut Tape (CT)
200 : ¥15.91965
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.118" (3.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-
-
UL94 V-0
Black
-
-
0430450617
0430450617
CONN HEADER SMD 6POS 3MM
Molex
1,445
In Stock
1 : ¥25.53000
Cut Tape (CT)
200 : ¥16.35190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
043045041x
0430450416
CONN HEADER SMD 4POS 3MM
Molex
2,014
In Stock
1 : ¥27.01000
Cut Tape (CT)
200 : ¥18.90635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.118" (3.00mm)
4
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
15120682601000
15120682601000
CONN HEADER SMD 68POS 1.27MM
HARTING
605
In Stock
1 : ¥65.10000
Cut Tape (CT)
280 : ¥46.13179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.050" (1.27mm)
68
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
-
-
0.319" (8.10mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
0430452417
0430452417
CONN HEADER SMD 24POS 3MM
Molex
3,809
In Stock
1 : ¥82.59000
Cut Tape (CT)
200 : ¥31.00185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.118" (3.00mm)
24
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
0430452215
0430452217
CONN HEADER SMD 22POS 3MM
Molex
880
In Stock
1 : ¥76.76000
Cut Tape (CT)
200 : ¥55.06315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.118" (3.00mm)
22
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
0436500822
0436500822
CONN HEADER SMD 8POS 3MM
Molex
0
In Stock
Check Lead Time
1,000 : ¥20.02232
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.118" (3.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-
-
UL94 V-0
Black
-
-
0436501022
0436501022
CONN HEADER SMD 10POS 3MM
Molex
0
In Stock
Check Lead Time
1,000 : ¥23.46461
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.118" (3.00mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-
-
UL94 V-0
Black
-
-
0462075010
0462075010
CONN HEADER VERT 10POS 4.2MM
Molex
0
In Stock
Check Lead Time
2,640 : ¥27.17138
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
10
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.144" (3.66mm)
-
0.535" (13.60mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600V
0430451616
0430451617
CONN HEADER SMD 16POS 3MM
Molex
0
In Stock
Check Lead Time
1,400 : ¥35.44354
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.118" (3.00mm)
16
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
0430452015
0430452016
CONN HEADER SMD 20POS 3MM
Molex
0
In Stock
Check Lead Time
1,000 : ¥35.78375
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.118" (3.00mm)
20
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
0430451815
0430451817
CONN HEADER SMD 18POS 3MM
Molex
0
In Stock
Check Lead Time
1,000 : ¥39.57512
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header
Male Pin
0.118" (3.00mm)
18
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Locking Ramp
-
-
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
Showing
of 13

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.